VCOs (Voltage Controlled Oscillators)

Results: 567
Stocking Options
Environmental Options
Media
Exclude
567Results

Showing
of 567
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
1,784
In Stock
1 : €8.90000
Cut Tape (CT)
2,500 : €5.69485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
885 ~ 950MHz
917.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
CVCO55BE-1000-1500
VCO 85MHZ 0.5-10V 12.7X12.7MM
Crystek Corporation
131
In Stock
1 : €20.74000
Strip
Strip
Active
60 ~ 110MHz
85MHz
5V
0.5 V ~ 10 V
-10
25mA
0.5
8 ±3
-114
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 600MHZ 0-12V 12.7X12.7MM
Crystek Corporation
380
In Stock
1 : €21.22000
Strip
Strip
Active
400 ~ 800MHz
600MHz
5V
0 V ~ 12 V
-5
17mA
5
7 ±5
-105
-10°C ~ 70°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1500MHZ 1-20V 12.7X12.7MM
Crystek Corporation
316
In Stock
1 : €21.22000
Strip
Strip
Active
1000 ~ 2000MHz
1500MHz
10V
1 V ~ 20 V
-10
25mA
2.5
5.5 ±2.5
-100
-40°C ~ 80°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1200MHZ 0.5-19V 12.7X12.7MM
Crystek Corporation
142
In Stock
1 : €21.22000
Strip
Strip
Active
800 ~ 1600MHz
1200MHz
11.5V
0.5 V ~ 19 V
-10
30mA
2
6 ±2
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55CC SERIES
VCO 2432MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
173
In Stock
1 : €39.26000
Strip
Strip
Active
2328 ~ 2536MHz
2432MHz
5V
0.5 V ~ 4.5 V
-15
35mA
1.5
7 ±2
-105
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
CVCO55BE-1000-1500
VCO 1250MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
236
In Stock
1 : €21.22000
Strip
Strip
Active
1000 ~ 1500MHz
1250MHz
3V
0.5 V ~ 4.5 V
-15
10mA
6
3 ±3
-95
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 195MHZ 0.5-10.5V 12.7X12.7MM
Crystek Corporation
138
In Stock
1 : €21.78000
Strip
Strip
Active
140 ~ 250MHz
195MHz
5V
0.5 V ~ 10.5 V
-14
15mA
0.5
3 ±3
-106
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55CC SERIES
VCO 2400MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
149
In Stock
1 : €32.85000
Strip
Strip
Active
-
2400MHz
5V
0.3 V ~ 4.7 V
-15
25mA
1
2.5 ±2.5
-120
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
CVCO55CC SERIES
VCO 2484.5MHZ 0.5-4.5V 12.7X12.7
Crystek Corporation
65
In Stock
1 : €43.02000
Strip
Strip
Active
2400 ~ 2569MHz
2484.5MHz
5V
0.5 V ~ 4.5 V
-15
35mA
3
4 ±2
-102
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
32 LFCSP
VCO 6.7475/13.495GHZ 2-13V 5X5MM
Analog Devices Inc.
868
In Stock
1 : €44.04000
Cut Tape (CT)
500 : €31.47966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz
6.7475GHz, 13.495GHz
5V
2 V ~ 13 V
22
260mA
2
3 ±4, 11 ±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.375/12.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : €44.04000
Strip
Strip
Active
6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
6.375GHz, 12.75GHz
5V
2 V ~ 13 V
20
250mA
2
3.5±4.5, 11±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.375/12.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : €44.04000
Cut Tape (CT)
500 : €31.47966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
6.375GHz, 12.75GHz
5V
2 V ~ 13 V
20
250mA
2
3.5±4.5, 11±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.5GHZ/9GHZ 2-13V 5X5MM
Analog Devices Inc.
571
In Stock
1 : €48.00000
Cut Tape (CT)
500 : €34.36550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz
4.5GHz, 9GHz
5V
2 V ~ 13 V
15
360mA
20
-6±2, 11±3, 12.5±2.5
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM
Analog Devices Inc.
38
In Stock
1 : €48.00000
Strip
-
Strip
Active
3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
4.15GHz, 8.3GHz
5V
2 V ~ 13 V
10
270mA
10
7.5±2.5, 12.5±2.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 5.075/10.15GHZ 2-12V 5X5MM
Analog Devices Inc.
23
In Stock
1 : €48.00000
Strip
-
Strip
Active
4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
5.075GHz, 10.15GHz
5V
2 V ~ 12 V
20
390mA
20
-5.5±2.5, 11±3
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
21
In Stock
1 : €48.00000
Strip
Strip
Active
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.875GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10
14.5±2.5, 7±3
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
82
In Stock
750
Factory
1 : €6.94000
Tube
Tube
Active
855 ~ 881MHz
868MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
104
In Stock
850
Factory
1 : €8.70000
Tube
Tube
Active
947 ~ 998MHz
972.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
697
In Stock
1 : €8.90000
Tube
Tube
Active
885 ~ 950MHz
917.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
32 LFCSP
VCO 4.8375/9.675GHZ 2-13V 5X5MM
Analog Devices Inc.
875
In Stock
1 : €44.04000
Bulk
-
Bulk
Active
4.625 ~ 5.050GHz, 9.25 ~ 10.10GHz
4.8375GHz, 9.675GHz
5V
2 V ~ 13 V
14
310mA
6
7.5±4.5, 11±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 5.42GHZ/10.84GHZ 2-13V 5X5MM
Analog Devices Inc.
30
In Stock
1 : €44.04000
Strip
-
Strip
Active
5.19 ~ 5.65GHz, 10.38 ~ 11.30GHz
5.42GHz, 10.84GHz
5V
2 V ~ 13 V
20
290mA
8
8±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.5475/13.095GHZ 2-13V 5X5MM
Analog Devices Inc.
15
In Stock
1 : €44.04000
Strip
Strip
Active
6.235 ~ 6.86GHz, 12.47 ~ 13.72GHz
6.5475GHz, 13.095GHz
5V
2 V ~ 13 V
17
240mA
2
2.5 ±3.5, 10.5±3.5
-85
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 4.4375/8.875GHZ 2-13V 5X5MM
Analog Devices Inc.
4
In Stock
1 : €44.04000
Strip
-
Strip
Active
4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz
4.4375GHz, 8.875GHz
5V
2 V ~ 13 V
18
325mA
5.5
4±4, 13±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Analog Devices Inc.
601
In Stock
1 : €48.00000
Cut Tape (CT)
500 : €34.36550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
4.8GHz, 9.6GHz
5V
2 V ~ 13 V
15
300mA
15
8±3, 12.5±3.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
Showing
of 567

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.