Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,172 In Stock | 1 : €0.75000 Cut Tape (CT) 3,000 : €0.49852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | CQC, cUR, UR, VDE | - | - | ||
10,978 In Stock | 1 : €0.99000 Cut Tape (CT) 1,000 : €0.69667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
23,929 In Stock | 1 : €1.04000 Cut Tape (CT) 3,000 : €0.39557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
192 In Stock | 1 : €1.11000 Cut Tape (CT) 1,000 : €0.62381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
27,872 In Stock | 1 : €1.15000 Cut Tape (CT) 3,000 : €0.76846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
4,226 In Stock | 1 : €1.15000 Cut Tape (CT) 3,000 : €0.76846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
9,227 In Stock | 1 : €1.23000 Cut Tape (CT) 3,000 : €0.82273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
3,600 In Stock | 1 : €1.25000 Cut Tape (CT) 2,500 : €0.84399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
18,685 In Stock | 1 : €1.26000 Cut Tape (CT) 3,000 : €0.84031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
11,944 In Stock | 1 : €1.30000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
17,584 In Stock | 1 : €1.39000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - | |||
325 In Stock | 1 : €1.40000 Cut Tape (CT) 1,000 : €0.96938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
15,195 In Stock | 1 : €1.41000 Cut Tape (CT) 1,000 : €0.99776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
4,510 In Stock | 1 : €1.41000 Cut Tape (CT) 2,500 : €0.95271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cUL, UL, VDE | - | - | |||
12,537 In Stock | 1 : €1.49000 Cut Tape (CT) 1,000 : €1.05437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
11,362 In Stock | 1 : €1.49000 Cut Tape (CT) 1,000 : €1.05427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
11,880 In Stock 5,500 Factory | 1 : €1.52000 Cut Tape (CT) 500 : €1.11610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.179", 4.55mm) | 4-SOP | - | - | - | |||
2,773 In Stock | 1 : €1.53000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - | |||
25,946 In Stock | 1 : €1.59000 Cut Tape (CT) 1,000 : €1.12485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
12,445 In Stock 54,000 Factory | 1 : €1.59000 Cut Tape (CT) 3,000 : €1.06382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.179", 4.55mm) | 4-SOP | - | - | - | |||
3,791 In Stock | 1 : €1.59000 Cut Tape (CT) 1,000 : €1.12485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 0 V ~ 600 V | 1.2 A | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - | |||
2,233 In Stock | 1 : €1.62000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cUL, FIMKO, UL, VDE | - | - | |||
158,147 In Stock | 1 : €1.65000 Cut Tape (CT) 2,000 : €1.12962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
17,552 In Stock | 1 : €1.66000 Cut Tape (CT) 2,000 : €1.13504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cUL, FIMKO, UL, VDE | - | - | |||
88,840 In Stock | 1 : €1.69000 Cut Tape (CT) 1,500 : €0.72963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - |