Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Shelf Life | Shelf Life Start | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 Feet In Stock | 1 : €20.59000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.273" (6.93mm) | 0.414" (10.52mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.018" (0.46mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
299 In Stock | 1 : €41.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.975" (24.77mm) | 1.226" (31.14mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
53 In Stock | 1 : €46.57000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
203 In Stock | 1 : €47.38000 Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
41 In Stock | 1 : €51.86000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 100' (30.48m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
58 In Stock | 1 : €60.98000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 75.00' (22.86m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
67 In Stock | 1 : €67.83000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.163" (4.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | - | - | |||
100 In Stock | 1 : €84.91000 Spool | Spool | Active | Solid Tubing | Smooth | 0.500" (12.70mm) | 0.574" (14.58mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | 60 Months | Date of Manufacture | |||
277 In Stock | 1 : €90.74000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | 60 Months | Date of Manufacture | |||
29 In Stock | 1 : €109.80000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
135 In Stock | 1 : €114.65000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | 60 Months | Date of Manufacture | |||
41 In Stock | 1 : €80.62000 Spool | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
71 In Stock | 1 : €87.59000 Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.046" (1.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
73 In Stock | 1 : €145.96000 Spool | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
58 In Stock | 1 : €160.49000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
27 In Stock | 1 : €119.81000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.064" (1.62mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
27 In Stock | 1 : €182.92000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.250" (6.35mm) | 0.394" (10.00mm) | Fiberglass, Silicone Coated, Halogen Free | Black | 100' (30.48m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | - | - | |||
178 In Stock | 1 : €195.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.070" (1.78mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
26 In Stock | 1 : €203.79000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.750" (19.05mm) | 0.894" (22.70mm) | Fiberglass, Silicone Coated, Halogen Free | Black | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | - | - | |||
52 In Stock | 1 : €145.69000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.096" (2.44mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
50 In Stock | 1 : €161.57000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
93 In Stock | 1 : €472.74000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | - | - | |||
1,650 In Stock 6,050 Factory | 50 : €2.67300 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.654" (16.60mm) | 0.835" (21.20mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | - | - | |||
950 In Stock 900 Factory | 50 : €3.52100 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.839" (21.30mm) | 1.000" (25.40mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | - | - | |||
1,007 In Stock | 1 : €10.28000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.266" (6.76mm) | 0.395" (10.03mm) | Polyethylene (PE) | Black | 100' (30.48m) | - | - | - | - | - | - | - | - | - | - |