Speakers

Results: 2,781
Stocking Options
Environmental Options
Media
Exclude
2,781Results

Showing
of 2,781
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1511S-3
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
6,486
In Stock
1 : €2.42000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.142" (3.60mm)
CMR Series
SPEAKR 32OHM 20MW TOP PORT 117DB
Same Sky (Formerly CUI Devices)
2,597
In Stock
1 : €2.89000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.079" (2.00mm)
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
3,688
In Stock
1 : €3.01000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1500Hz
8 Ohms
82.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.256" Dia (31.90mm)
0.594" (15.10mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
14,486
In Stock
1 : €3.18000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
1,886
In Stock
1 : €3.29000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
2,537
In Stock
1 : €3.32000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
3,337
In Stock
1 : €3.59000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
342
In Stock
1 : €3.88000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
K 50 -xx OHM
SPEAKER 8OHM 2W TOP PORT 83DB
Visaton GmbH & Co. KG
8,031
In Stock
1 : €3.91000
Bulk
Bulk
Active
-
General Purpose
250 Hz ~ 10 kHz
400Hz
8 Ohms
83.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.669" (17.00mm)
AST-01508MR-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
8,778
In Stock
1 : €3.93000
Tray
Tray
Active
Magnetic
General Purpose
1.7 kHz ~ 20 kHz
1700Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
E-12041808_Front
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
2,468
In Stock
1 : €3.97000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
8,965
In Stock
1 : €4.01000
Cut Tape (CT)
600 : €2.25022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
400 Hz ~ 10 kHz
800Hz
8 Ohms
92.00
-
Sensitivity
800 mW
1 W
Top
Square
-
-
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
1,602
In Stock
1 : €4.03000
Tray
Tray
Active
Magnetic
General Purpose
800 Hz ~ 7 kHz
800Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round, Square Frame
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Eyelet(s)
1.988" L x 1.988" W (50.50mm x 50.50mm)
0.472" (12.00mm)
1,378
In Stock
1 : €4.08000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
99.00
1W/100mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.205" (5.20mm)
CDS-25148-L100
SPEAKER 8OHM 1.5W TOP PORT 73DB
Same Sky (Formerly CUI Devices)
5,275
In Stock
1 : €4.52000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Cloth
Nd-Fe-B
-
-
Wire Leads
0.984" L x 0.551" W (25.00mm x 14.00mm)
0.177" (4.50mm)
ASE03008MR-LW150-R
SPEAKER 8OHM 1W TOP PORT 83DB
PUI Audio, Inc.
8,116
In Stock
1 : €4.87000
Tray
Tray
Active
Magnetic
General Purpose, Enclosure Included
550 Hz ~ 18 kHz
800Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Rare Earth
-
-
Wire Leads
1.181" L x 0.984" W (30.00mm x 25.00mm)
0.236" (6.00mm)
GF0506
SPEAKER 8OHM 250MW TOP PORT 82DB
Same Sky (Formerly CUI Devices)
3,614
In Stock
1 : €5.00000
Tray
Tray
Active
Magnetic
General Purpose
344 Hz ~ 7.2 kHz
430Hz
8 Ohms
82.00
250mW/500mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
1.969" L x 1.969" W (50.00mm x 50.00mm)
0.689" (17.50mm)
GF0668
SPEAKER 8OHM 3W TOP PORT 90DB
Same Sky (Formerly CUI Devices)
8,654
In Stock
1 : €5.02000
Box
Box
Active
Magnetic
General Purpose
240 Hz ~ 20 kHz
300Hz
8 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
2.598" L x 2.598" W (66.00mm x 66.00mm)
1.161" (29.50mm)
AS04008PS-4W-R
SPEAKER 8OHM 2W TOP PORT 84DB
PUI Audio, Inc.
7,775
In Stock
1 : €5.21000
Tray
Tray
Active
Magnetic
General Purpose
380 Hz ~ 20 kHz
380Hz
8 Ohms
84.00
1W/500mm
Sound Pressure Level (SPL)
2 W
4 W
Top
Oval, Rectangular Frame
Paper
Nd-Fe-B
-
-
Solder Eyelet(s)
1.575" L x 1.114" W (40.00mm x 28.30mm)
0.472" (12.00mm)
AS04004PO-2-R
SPEAKER 4OHM 3W TOP PORT 82DB
PUI Audio, Inc.
6,251
In Stock
1 : €5.21000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
420Hz
4 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
3 W
4 W
Top
Oval, Rectangular Frame
Paper
Rare Earth
-
-
Solder Eyelet(s)
1.575" L x 1.122" W (40.00mm x 28.50mm)
0.461" (11.70mm)
AS04008CO-R
SPEAKER 8OHM 2W TOP PORT 83DB
PUI Audio, Inc.
1,961
In Stock
1 : €5.21000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
500Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
-
-
Solder Pads
1.575" L x 0.787" W (40.00mm x 20.00mm)
0.228" (5.80mm)
AS07104PO-WR-R
SPEAKER 4OHM 3W TOP PORT 86DB
PUI Audio, Inc.
3,708
In Stock
1 : €5.33000
Bulk
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
250Hz
4 Ohms
86.00
1W/1M
Sound Pressure Level (SPL)
3 W
5 W
Top
Oval, Rectangular Frame
Paper, Coated
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
2.795" L x 1.614" W (71.00mm x 41.00mm)
0.984" (25.00mm)
AS07108PO-WR-R
SPEAKER 8OHM 3W TOP PORT 86DB
PUI Audio, Inc.
1,424
In Stock
1 : €5.33000
Bulk
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
250Hz
8 Ohms
86.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Oval, Rectangular Frame
Paper, Coated
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
2.795" L x 1.614" W (71.00mm x 41.00mm)
0.984" (25.00mm)
2,876
In Stock
1 : €5.60000
Tray
Tray
Active
Magnetic
Low Profile
500 Hz ~ 7 kHz
500Hz
4 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.197" (5.00mm)
AS04008CO-WR-R
SPEAKER 8OHM 2W TOP PORT 83DB
PUI Audio, Inc.
4,227
In Stock
1 : €5.81000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
400Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
Water Resistant
-
Solder Pads
1.575" L x 0.787" W (40.00mm x 20.00mm)
0.240" (6.10mm)
Showing
of 2,781

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.