Power Connectors

Results: 1,156
Stocking Options
Environmental Options
Media
Exclude
1,156Results

Showing
of 1,156
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
54,353
In Stock
1 : €0.50000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
31,784
In Stock
1 : €0.53000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
54-00166
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
15,354
In Stock
1 : €0.53000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
48V
6 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-002B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
48,865
In Stock
1 : €0.57000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
PJ-037A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
16,059
In Stock
1 : €0.57000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-025
CONN PWR JACK 1.4X4.3X6.5MM SLDR
Same Sky (Formerly CUI Devices)
58,675
In Stock
1 : €0.58000
Bag
-
Bag
Active
Jack
Female
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.057" (1.45mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
49,666
In Stock
1 : €0.60000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
33,312
In Stock
1 : €0.60000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202A
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky (Formerly CUI Devices)
10,278
In Stock
1 : €0.60000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-040DH
CONN PWR JACK 1.3X3.4MM SOLDER
Same Sky (Formerly CUI Devices)
52,355
In Stock
1 : €0.62000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3.5 A
0.315" (8.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
35,606
In Stock
1 : €0.62000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
DCJ200-10-A-K1-K
DC POWER JACK, THRU HOLE, HORIZO
GCT
4,638
In Stock
1 : €0.63000
Bulk
Bulk
Last Time Buy
Jack
Male
2.05mm ID (0.081"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
20VDC
5 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-202BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
35,734
In Stock
1 : €0.65000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
15,202
In Stock
1 : €0.66000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-037AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
4,029
In Stock
1 : €0.66000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-AC
CONN PWR JACK 2X5.5MM KINKED PIN
Kycon, Inc.
3,226
In Stock
1 : €0.66000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
54-00164
CONN JACK R/A SMT 5.5X2.1MM
Tensility International Corp
32,868
In Stock
1 : €0.69000
Cut Tape (CT)
250 : €0.46428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
48V
5.5 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-202AH
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky (Formerly CUI Devices)
36,898
In Stock
1 : €0.69000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
18,638
In Stock
1 : €0.69000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide, Solder Retention
-
24VDC
5 A
0.350" (8.90mm)
-
UL94 V-0
-25°C ~ 85°C
KLDVX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
8,534
In Stock
1 : €0.71000
Bag
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
54-00129
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
7,761
In Stock
1 : €0.75000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide
Black
48V
6 A
-
-
-
-25°C ~ 85°C
PJ-054
CONN PWR JACK 1.7X4MM SOLDER
Same Sky (Formerly CUI Devices)
26,592
In Stock
1 : €0.77000
Bag
-
Bag
Active
Jack
Male
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
0.065" (1.65mm ID), 0.173" (4.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
2.5 A
0.240" (6.10mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-010AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
5,034
In Stock
1 : €0.77000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Flange
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.303" (7.70mm)
-
UL94 V-0
-25°C ~ 85°C
54-00130
CONN JACK R/A PCB 5.5X2.5MM
Tensility International Corp
19,696
In Stock
1 : €0.80000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
Black
48V
6.5 A
-
-
-
-25°C ~ 85°C
PJ-009B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
14,349
In Stock
1 : €0.81000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.260" (6.60mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 1,156

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.