Programmable Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 In Stock | 1 : €30.60000 Cut Tape (CT) 250 : €21.06784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
1,694 In Stock | 1 : €30.60000 Cut Tape (CT) 250 : €21.06784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
211 In Stock | 1 : €77.93000 Cut Tape (CT) 250 : €42.77528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
220 In Stock | 1 : €1.59000 Cut Tape (CT) 1,000 : €1.28505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
851 In Stock | 1 : €1.59000 Cut Tape (CT) 1,000 : €1.28505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
2,000 In Stock | 1 : €0.65000 Cut Tape (CT) 1,000 : €0.52473 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 4-VDFN | 4-VDFN (3.2x2.5) | - | - | ||
550 In Stock | 1 : €1.42000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±10ppm | -40°C ~ 105°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
950 In Stock | 1 : €0.87000 Cut Tape (CT) 1,000 : €0.66823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
1,000 In Stock | 1,000 : €0.87812 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
900 In Stock | 1 : €0.89000 Cut Tape (CT) 1,000 : €0.67679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
840 In Stock | 1 : €0.91000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
840 In Stock | 1 : €0.91000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
284 In Stock | 1 : €0.92000 Cut Tape (CT) 1,000 : €0.69393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
177 In Stock | 1 : €0.92000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-VDFN | 6-CDFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
495 In Stock | 1 : €0.95000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
196 In Stock | 1 : €0.96000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
330 In Stock | 1 : €0.99000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-VDFN Exposed Pad | 6-VDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
1,000 In Stock | 1,000 : €1.03875 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
985 In Stock | 1 : €1.07000 Cut Tape (CT) 1,000 : €0.84471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
118 In Stock | 1 : €1.07000 Cut Tape (CT) 1,000 : €0.84599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
460 In Stock | 1 : €1.11000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
109 In Stock | 1 : €1.11000 Cut Tape (CT) 1,000 : €0.83957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
485 In Stock | 1 : €1.13000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 16.6mA | - | Surface Mount | 4-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
835 In Stock | 1 : €1.15000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
458 In Stock | 1 : €1.15000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 4-SMD (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |