FFC, FPC (Flat Flexible) Connector Assemblies

Results: 16,250
Stocking Options
Environmental Options
Media
Exclude
16,250Results

Showing
of 16,250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
35,662
In Stock
1 : €0.17000
Cut Tape (CT)
4,000 : €0.09826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
52,667
In Stock
1 : €0.19000
Cut Tape (CT)
4,000 : €0.10899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
F33D-1A7H1-E7C04
FLEX CONNECTOR, P=0.50MM, H=0.70
Amphenol ICC (FCI)
84,828
In Stock
1 : €0.33000
Cut Tape (CT)
6,000 : €0.17938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.12mm
0.028" (0.71mm)
Flip Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
FFC2B28-12-G
CONN FFC FPC 12POS 0.5MM R/A
GCT
38,275
In Stock
1 : €0.34000
Cut Tape (CT)
4,000 : €0.18845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
Solder Retention
30V
-25°C ~ 85°C
UL94 V-0
F3311A7H121012E200
CONN FFC FPC 12POS 0.5MM R/A
Amphenol ICC (FCI)
60,393
In Stock
1 : €0.38000
Cut Tape (CT)
4,000 : €0.21058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
SFV8R-1STE1HLF
CONN FFC BOTTOM 8POS 0.5MM R/A
Amphenol ICC (FCI)
51,766
In Stock
1 : €0.39000
Cut Tape (CT)
3,000 : €0.21723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV10R-2STE1HLF
CONN FFC FPC TOP 10POS 0.5MM R/A
Amphenol ICC (FCI)
69,222
In Stock
1 : €0.39000
Cut Tape (CT)
3,000 : €0.22552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Notched or Tabbed
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV10R-1STE1HLF
CONN FFC BOTTOM 10POS 0.5MM R/A
Amphenol ICC (FCI)
2,745
In Stock
1 : €0.39000
Cut Tape (CT)
3,000 : €0.22487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
0512810698
CONN FFC FPC 6POS 0.5MM R/A
Molex
21,261
In Stock
1 : €0.43000
Cut Tape (CT)
3,000 : €0.31037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
10051922-1210ELF
CONN FPC BOTTOM 12POS 0.5MM R/A
Amphenol ICC (FCI)
14,538
In Stock
1 : €0.43000
Cut Tape (CT)
4,500 : €0.23805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.051" (1.30mm)
Slide Lock
Straight
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
59453-062110ECHLF
CONN FPC TOP 6POS 0.5MM R/A
Amphenol ICC (FCI)
44,333
In Stock
1 : €0.45000
Cut Tape (CT)
5,000 : €0.24629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
6
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
5051100492
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
51,971
In Stock
1 : €0.47000
Cut Tape (CT)
3,000 : €0.23914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
2005280050
CONN FFC FPC BOTTOM 8POS 1MM R/A
Molex
30,662
In Stock
1 : €0.47000
Cut Tape (CT)
3,000 : €0.70318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
SFV20R-2STE1HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
23,697
In Stock
1 : €0.48000
Cut Tape (CT)
3,000 : €0.26986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
0527930470
CONN FPC TOP 4POS 1MM R/A
Molex
15,726
In Stock
1 : €0.49000
Cut Tape (CT)
1,000 : €0.27769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm
0.122" (3.10mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
2005280040
CONN FFC FPC BOTTOM 4POS 1MM R/A
Molex
27,044
In Stock
1 : €0.51000
Cut Tape (CT)
3,000 : €0.32517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
1734248-5
CONN FPC VERT 5POS 1MM SMD
TE Connectivity AMP Connectors
16,611
In Stock
1 : €0.51000
Cut Tape (CT)
1,000 : €0.31881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
5
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T
Polyamide (PA9T), Nylon 9T
Zero Insertion Force (ZIF)
125V
-20°C ~ 85°C
UL94 V-0
5051100592
CONN FFC BOTTOM 5POS 0.5MM R/A
Molex
15,862
In Stock
1 : €0.52000
Cut Tape (CT)
3,000 : €0.35933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
SFV24R-1STE1HLF
CONN FFC BOTTOM 24POS 0.5MM R/A
Amphenol ICC (FCI)
3,683
In Stock
1 : €0.51000
Cut Tape (CT)
3,000 : €0.28470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
0512810898
CONN FFC FPC 8POS 0.5MM R/A
Molex
46,042
In Stock
1 : €0.51000
Cut Tape (CT)
3,000 : €0.31070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
0528081071
CONN FFC FPC VERT 10POS 1MM SMD
Molex
16,439
In Stock
1 : €0.51000
Cut Tape (CT)
1,000 : €0.43842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
5051101797
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
8,270
In Stock
1 : €1.04000
Cut Tape (CT)
3,000 : €0.63853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 150°C
UL94 V-0
5034800440
CONN FFC FPC 4POS 0.5MM R/A
Molex
75,316
In Stock
1 : €0.54000
Cut Tape (CT)
4,500 : €0.32984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
CF25 series
CONN FFC BOTTOM 40POS 0.5MM R/A
Cvilux USA
13,217
In Stock
1 : €0.54000
Cut Tape (CT)
2,000 : €0.31553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.087" (2.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
42,873
In Stock
1 : €0.55000
Cut Tape (CT)
2,000 : €0.32160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 16,250

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.