PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,200 In Stock | 1 : €0.21000 Cut Tape (CT) 900 : €0.13043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Clip | Surface Mount - Bottom Entry | 0.170" (4.32mm) | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | - | 0.150" (3.81mm) | - | - | 0.137" (3.48mm) | Phosphor Bronze | Tin | 160.0µin (4.06µm) | - | - | |||
35,430 In Stock | 1 : €0.23000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
21,822 In Stock | 1 : €0.24000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
29,736 In Stock | 1 : €0.25000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | - | - | |||
133,467 In Stock | 1 : €0.28000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
43,247 In Stock | 1 : €0.31000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
66,548 In Stock | 1 : €0.32000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.039" (0.99mm) | 0.058" (1.47mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
57,253 In Stock | 1 : €0.32000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
55,173 In Stock | 1 : €0.33000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
54,436 In Stock | 1 : €0.33000 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | - | - | |||
108,551 In Stock | 1 : €0.33000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.138" (3.51mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | 0.055" (1.40mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
51,625 In Stock | 1 : €0.33000 Bulk | Bulk | Active | Standard Tail | Solder | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
145,402 In Stock | 1 : €0.35000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
44,948 In Stock | 1 : €0.37000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | - | - | ||
18,024 In Stock | 1 : €0.39000 Bulk | Bulk | Active | Standard Tail | Solder | 0.320" (8.13mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
59,421 In Stock | 1 : €0.40000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
95,377 In Stock | 1 : €0.41000 Bulk | - | Bulk | Active | No Tail | Press-Fit, Knurled | 0.222" (5.65mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.077" (1.91mm ~ 1.96mm) | 0.105" (2.67mm) | - | 0.187" (4.75mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | - | - | ||
42,642 In Stock | 1 : €0.41000 Bulk | - | Bulk | Active | No Tail | Press-Fit, Knurled | 0.207" (5.26mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.077" (1.91mm ~ 1.96mm) | 0.092" (2.34mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | - | - | ||
61,895 In Stock | 1 : €0.42000 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
32,164 In Stock | 1 : €0.42000 Bulk | - | Bulk | Active | No Tail | Solder | 0.222" (5.65mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | 0.105" (2.67mm) | - | 0.187" (4.75mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | - | - | ||
18,829 In Stock | 1 : €0.42000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
116,595 In Stock | 1 : €0.43000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
97,125 In Stock | 1 : €0.43000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
14,636 In Stock | 1 : €0.43000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
18,177 In Stock | 1 : €0.44000 Bulk | Bulk | Active | No Tail | Solder | 0.090" (2.29mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.042" (1.07mm) | 0.052" (1.32mm) | - | 0.073" (1.85mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - |