PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,168 In Stock | 1 : €0.14000 Cut Tape (CT) 30,000 : €0.06815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | - | 0.047" (1.19mm) Square | - | - | 0.670" (17.02mm) | - | 0.045" (1.15mm) | Through Hole | Press-Fit | Non-Insulated | - | Phosphor Bronze | Tin | - | ||
178,022 In Stock | 1 : €0.17000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
28,576 In Stock | 1 : €0.17000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.250" (6.35mm) | - | 0.265" (6.73mm) | 0.060" (1.52mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
24,107 In Stock | 1 : €0.18000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | - | 0.215" (5.46mm) | 0.051" (1.30mm) | 0.276" (7.01mm) | 0.050" (1.27mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
37,401 In Stock | 1 : €0.19000 Bulk | Bulk | Active | PC Pin | Double End | 0.020" (0.51mm) Dia | - | 0.260" (6.60mm) | - | 0.290" (7.37mm) | 0.070" (1.78mm) | 0.056" (1.42mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
35,867 In Stock | 1 : €0.29000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
56,388 In Stock | 1 : €0.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
41,659 In Stock | 1 : €0.35000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.061" (1.55mm) | 0.234" (5.94mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Tin | 200.0µin (5.08µm) | ||
75,989 In Stock | 1 : €0.32000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
43,512 In Stock | 1 : €0.33000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.041" (1.04mm) Dia | - | 0.355" (9.02mm) | 0.082" (2.08mm) | 0.457" (11.61mm) | 0.070" (1.77mm) | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | Through Hole | Swage | Non-Insulated | 0.063" (1.60mm) | Brass | Gold | - | ||
41,258 In Stock | 1 : €0.33000 Bulk | Bulk | Active | PC Pin | Wire | 0.053" (1.35mm) Dia | - | 0.259" (6.58mm) | - | 0.290" (7.37mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,481 In Stock | 1 : €0.35000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
17,768 In Stock | 1 : €0.35000 Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
15,927 In Stock | 1 : €0.37000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.750" (19.05mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
12,160 In Stock | 1 : €0.38000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.150" (3.81mm) | 0.031" (0.79mm) | 0.201" (5.11mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
27,917 In Stock | 1 : €0.41000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.082" (2.08mm) | 0.290" (7.37mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,705 In Stock | 1 : €0.41000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | 0.750" (19.05mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
12,529 In Stock | 1 : €0.46000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
61,629 In Stock | 1 : €0.50000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.580" (14.73mm) | 0.082" (2.08mm) | 0.682" (17.32mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
37,046 In Stock | 1 : €0.52000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.045" (1.14mm) Dia | - | 0.256" (6.50mm) | - | 0.288" (7.32mm) | 0.072" (1.83mm) | 0.049" (1.24mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
27,801 In Stock | 1 : €0.52000 Bulk | Bulk | Active | PC Pin | Single End | - | - | - | - | 0.206" (5.23mm) | 0.155" (3.94mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,916 In Stock | 1 : €0.59000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.035" (0.89mm) Dia | - | 0.115" (2.92mm) | - | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
52,123 In Stock | 1 : €0.60000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) Dia | 0.062" (1.58mm) Dia | 0.440" (11.18mm) | 0.084" (2.13mm) | 0.549" (13.94mm) | 0.094" (2.39mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
16,200 In Stock | 1 : €0.60000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
16,103 In Stock | 1 : €0.60000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.015" (0.38mm) Dia | - | 0.105" (2.67mm) | - | 0.125" (3.18mm) | 0.035" (0.89mm) | 0.019" (0.48mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |