TRIACs

Results: 3,771
Stocking Options
Environmental Options
Media
Exclude
3,771Results

Showing
of 3,771
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK
TRIAC SENS GATE 800V 4A DPAK
STMicroelectronics
280
In Stock
1 : €1.16000
Cut Tape (CT)
2,500 : €0.30187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
800 V
4 A
1 V
30A, 32A
10 mA
20 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
TRIAC ALTERNISTOR 600V 8A DPAK
STMicroelectronics
45,452
In Stock
1 : €1.31000
Cut Tape (CT)
2,500 : €0.35122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-225AA, TO-126-3
TRIAC SENS GATE 400V 4A TO225AA
Littelfuse Inc.
32,319
In Stock
1 : €1.33000
Box
-
Box
Active
Logic - Sensitive Gate
400 V
4 A
2.5 V
30A @ 60Hz
3 mA
15 mA
Single
-40°C ~ 110°C (TJ)
-
-
Through Hole
TO-225AA, TO-126-3
TO-225AA
TO-225AA, TO-126-3
TRIAC SENS GATE 600V 4A TO225AA
Littelfuse Inc.
13,626
In Stock
1 : €1.33000
Box
-
Box
Active
Logic - Sensitive Gate
600 V
4 A
2.5 V
30A @ 60Hz
3 mA
15 mA
Single
-40°C ~ 110°C (TJ)
-
-
Through Hole
TO-225AA, TO-126-3
TO-225AA
BT151-650LTFQ
TRIAC 800V 25A TO220AB
WeEn Semiconductors
134
In Stock
1 : €2.10000
Tube
-
Tube
Active
Standard
800 V
25 A
1.5 V
190A, 209A
35 mA
60 mA
Single
125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220AB
S8012DRP
TRIAC SENS GATE 600V 4A TO252
Littelfuse Inc.
14,783
In Stock
1 : €2.31000
Cut Tape (CT)
2,500 : €0.63706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
40A @ 60Hz
5 mA
15 mA
Single
-40°C ~ 110°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 25A D2PAK
STMicroelectronics
3,806
In Stock
1 : €2.38000
Cut Tape (CT)
1,000 : €0.78110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
35 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 30A D2PAK
STMicroelectronics
16,264
In Stock
1 : €2.45000
Cut Tape (CT)
1,000 : €0.80877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
30 A
1 V
270A, 284A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
TRIAC 600V 16A TO220
STMicroelectronics
3,610
In Stock
1 : €2.69000
Tube
-
Tube
Active
Standard
600 V
16 A
1.3 V
160A, 168A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220AB
TRIAC ALTERNSTR 800V 30A TO220AB
STMicroelectronics
5,334
In Stock
1 : €2.76000
Tube
Tube
Active
Alternistor - Snubberless
800 V
30 A
1.3 V
283A, 270A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220AB Insulated
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
9,023
In Stock
1 : €2.79000
Cut Tape (CT)
2,500 : €0.82318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 85A
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-220-3
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
2,837
In Stock
1 : €3.11000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
11,327
In Stock
1 : €3.13000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TRIAC ALTERNISTOR 800V 25A TO220
STMicroelectronics
5,965
In Stock
1 : €3.26000
Tube
Tube
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
4,097
In Stock
1 : €3.71000
Tube
-
Tube
Active
Standard
800 V
25 A
1.3 V
250A, 260A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 800V 25A D2PAK
STMicroelectronics
17,581
In Stock
1 : €3.83000
Cut Tape (CT)
1,000 : €1.36031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNSTR 1.2KV 25A D2PAK
STMicroelectronics
25,467
In Stock
1 : €4.14000
Cut Tape (CT)
1,000 : €1.49044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
1.2 kV
25 A
1.3 V
240A, 252A
50 mA
60 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
1,788
In Stock
1 : €4.22000
Tube
-
Tube
Active
Standard
600 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
TO-220 Isolated Tab
TRIAC ALTERNSTR 600V 30A TO220-3
Littelfuse Inc.
338
In Stock
1 : €5.31000
Tube
-
Tube
Active
Alternistor - Snubberless
600 V
30 A
2 V
290A, 350A
50 mA
75 mA
Single
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220-3
TO-218AC-3; Isolated, K package
TRIAC ALTERNISTOR 400V 40A TO218
Littelfuse Inc.
1,623
In Stock
250
Factory
1 : €9.30000
Tube
-
Tube
Active
Alternistor - Snubberless
400 V
40 A
2 V
335A, 400A
100 mA
100 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218-3 Isolated Tab, TO-218AC
TO-218 Isolated Tab
RD91 Pkg
TRIAC 600V 40A RD91
STMicroelectronics
1,033
In Stock
1 : €9.87000
Bulk
-
Bulk
Active
Standard
600 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
RD91-3 (Insulated)
RD91
TO-92-3(StandardBody),TO-226_straightlead
TRIAC SENS GATE 600V 1A TO92-3
STMicroelectronics
7,054
In Stock
1 : €0.42000
Bulk
-
Bulk
Active
Logic - Sensitive Gate
600 V
1 A
1.3 V
8A, 8.5A
3 mA
7 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
DPAK
TRIAC SENS GATE 600V 4A DPAK
STMicroelectronics
2,561
In Stock
75 : €0.42840
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
30A, 31A
5 mA
10 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
TRIAC ALTERNISTOR 600V 4A DPAK
STMicroelectronics
2,120
In Stock
75 : €0.46053
Tube
Tube
Active
Alternistor - Snubberless
600 V
4 A
1.3 V
30A, 31A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-92-3(StandardBody),TO-226_straightlead
TRIAC SENS GATE 600V 0.8A TO92-3
STMicroelectronics
11,373
In Stock
1 : €0.46000
Bulk
-
Bulk
Active
Logic - Sensitive Gate
600 V
800 mA
1.3 V
9A, 9.5A
5 mA
5 mA
Single
-40°C ~ 110°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 3,771

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.