Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,962 In Stock | 1 : €1.97000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.200" (30.48mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
3,581 In Stock | 1 : €3.46000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.200" (30.48mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
2,661 In Stock | 1 : €3.62000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 0.867" (22.01mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 2 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
7,924 In Stock | 1 : €3.74000 Bag | - | Bag | Active | Push In Clamp - Wire Entry 90° to Panel | Push In Clamp - Wire Entry 90° to Panel | 1.417" (36.00mm) | - | 3 | Chassis, Panel | 0.472" (12.00mm) | - | - | 12-20 AWG | Black | Push Button Actuated | 1 | ||
1,757 In Stock | 1 : €3.74000 Bag | - | Bag | Active | Push In Clamp - Wire Entry 90° to Panel | Push In Clamp - Wire Entry 90° to Panel | 1.417" (36.00mm) | - | 3 | Chassis, Panel | 0.472" (12.00mm) | - | - | 12-20 AWG | Black | Push Button Actuated | 1 | ||
502 In Stock | 1 : €3.87000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.600" (40.64mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
1,380 In Stock | 1 : €4.31000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.400" (35.56mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
1,492 In Stock | 1 : €4.67000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 1.572" (39.92mm) | - | 2 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 | |||
5,149 In Stock | 1 : €4.82000 Bag | - | Bag | Active | Push In Clamp - Wire Entry 90° to Panel | Push In Clamp - Wire Entry 90° to Panel | 1.890" (48.00mm) | - | 4 | Chassis, Panel | 0.472" (12.00mm) | - | - | 12-20 AWG | Black | Push Button Actuated | 1 | ||
1,051 In Stock | 1 : €5.03000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.383" (35.13mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
1,038 In Stock | 1 : €5.04000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.451" (36.86mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
1,063 In Stock | 1 : €5.09000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.600" (40.64mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
1,630 In Stock 1,800 Factory | 1 : €5.23000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.167" (29.63mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 4 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
8,915 In Stock | 1 : €5.90000 Bag | - | Bag | Active | Push In Clamp - Wire Entry 90° to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.362" (60.00mm) | - | 5 | Chassis, Panel | 0.472" (12.00mm) | - | - | 12-20 AWG | Black | Push Button Actuated | 1 | ||
354 In Stock | 1 : €5.95000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.583" (40.21mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
384 In Stock | 1 : €6.10000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.317" (33.44mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 5 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
289 In Stock 1,700 Factory | 1 : €7.00000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.467" (37.25mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
922 In Stock | 1 : €7.19000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry 90° to Panel | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 600 V | 30 A | 10-24 AWG | Gray | - | 1 | |||
697 In Stock | 1 : €7.38000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry 90° to Panel | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 300 V | 30 A | 10-30 AWG | Gray | - | 1 | |||
568 In Stock 50 Factory | 1 : €7.63000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.751" (44.48mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 3 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
248 In Stock | 1 : €7.80000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.983" (50.37mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 5 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
512 In Stock | 1 : €8.69000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.767" (44.87mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 8 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
1,462 In Stock | 1 : €10.15000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.051" (52.10mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 4 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 5 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
269 In Stock | 1 : €10.37000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.067" (52.49mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 10 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
804 In Stock | 1 : €10.57000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.583" (65.61mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 8 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 |