Aluminum - Polymer Capacitors

Results: 10,607
Stocking Options
Environmental Options
Media
Exclude
10,607Results

Showing
of 10,607
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
14,096
In Stock
1 : €0.47000
Cut Tape (CT)
1,000 : €0.13743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
62.75 mA @ 120 Hz
1.255 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 100UF 20% 16V SMD
Würth Elektronik
15,280
In Stock
1 : €0.57000
Cut Tape (CT)
1,000 : €0.30113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 220UF 20% 10V SMD
Würth Elektronik
32,489
In Stock
1 : €0.60000
Cut Tape (CT)
1,000 : €0.31497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 330UF 20% 10V SMD
Würth Elektronik
19,305
In Stock
1 : €0.63000
Cut Tape (CT)
900 : €0.34264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 180UF 20% 16V SMD
Chemi-Con
16,160
In Stock
1 : €0.63000
Cut Tape (CT)
1,000 : €0.19155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A767 Series
CAP ALUM POLY 22UF 20% 35V SMD
KEMET
15,020
In Stock
1 : €0.67000
Cut Tape (CT)
1,000 : €0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
35 V
50mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
65 mA @ 120 Hz
1.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 33UF 20% 50V SMD
Chemi-Con
15,200
In Stock
1 : €0.73000
Cut Tape (CT)
900 : €0.22236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
CAP ALUM HYBRID 47UF 20% 35V SMD
Panasonic Industry
56,284
In Stock
1 : €0.74000
Cut Tape (CT)
1,000 : €0.22786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
135 mA @ 100 Hz
900 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A765 Series
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
14,194
In Stock
1 : €0.74000
Cut Tape (CT)
1,000 : €0.23031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
CAP ALUM HYBRID 10UF 20% 63V SMD
Panasonic Industry
6,928
In Stock
1 : €0.74000
Cut Tape (CT)
1,000 : €0.22786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
120mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
70 mA @ 100 Hz
700 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 220UF 20% 16V SMD
Chemi-Con
35,731
In Stock
1 : €0.76000
Cut Tape (CT)
900 : €0.24481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
S86 SERIES
CAP ALUM POLY 560UF 20% 6.3V TH
Nichicon
25,813
In Stock
1 : €0.79000
Cut Tape (CT)
2,000 : €0.23380
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
560 µF
±20%
6.3 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
500 mA @ 120 Hz
5 A @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
NPCAP PXG Series
CAP ALUM POLY 330UF 20% 16V SMD
Chemi-Con
7,668
In Stock
1 : €0.81000
Cut Tape (CT)
1,000 : €0.25570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 47UF 20% 50V SMD
Chemi-Con
11,387
In Stock
1 : €0.85000
Cut Tape (CT)
500 : €0.29432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
RL8
CAP ALUM POLY 820UF 20% 6.3V TH
Nichicon
10,413
In Stock
1 : €0.87000
Cut Tape (CT)
1,000 : €0.28269
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
820 µF
±20%
6.3 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
570 mA @ 120 Hz
5.7 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
Radial, Can - SMD
CAP ALUM HYBRID 68UF 20% 50V SMD
Chemi-Con
7,478
In Stock
1 : €0.87000
Cut Tape (CT)
500 : €0.30466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
GYA-2019
CAP ALUMHYB 100UF 20% 25V SMD
Nichicon
36,912
In Stock
1 : €0.94000
Cut Tape (CT)
900 : €0.31098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.4 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
GYA-2019
CAP ALUM HYBRID 33UF 20% 50V SMD
Nichicon
18,048
In Stock
1 : €0.94000
Cut Tape (CT)
900 : €0.31044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RL8
CAP ALUM POLY 220UF 20% 16V TH
Nichicon
24,261
In Stock
1 : €0.98000
Cut Tape (CT)
1,000 : €0.31957
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
16 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
500 mA @ 120 Hz
5 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
A768EB107M1ELAE036
CAP ALUM POLY 1000UF 20% 16V SMD
KEMET
12,331
In Stock
1 : €0.98000
Cut Tape (CT)
400 : €0.35480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 150UF 20% 50V SMD
KEMET
921
In Stock
1 : €0.98000
Cut Tape (CT)
400 : €0.35580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
50 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
107.5 mA @ 120 Hz
2.15 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 220UF 20% 35V SMD
KEMET
4,221
In Stock
1 : €0.99000
Cut Tape (CT)
400 : €0.36088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
35 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
12,867
In Stock
1 : €1.01000
Cut Tape (CT)
400 : €0.36853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
27mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 56UF 20% 80V SMD
KEMET
8,310
In Stock
1 : €1.01000
Cut Tape (CT)
400 : €0.36983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
80 V
34mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
90 mA @ 120 Hz
1.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
FPCAP, HA Series 8mm
CAP ALUM POLY 470UF 20% 6.3V SMD
Nichicon
30,133
In Stock
1 : €1.02000
Cut Tape (CT)
1,000 : €0.33584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
6.3 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
450 mA @ 120 Hz
4.5 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 10,607

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.