Reed Relays

Results: 1,564
Stocking Options
Environmental Options
Media
Exclude
1,564Results

Showing
of 1,564
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3570-1331
RELAY REED SIP SPST .5A 12V
Comus International
547
In Stock
1 : €1.70000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 24V W/DI
Comus International
3,754
In Stock
1 : €1.88000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
18 VDC
2 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
RELAY REED SPST 500MA 12V
Coto Technology
5,073
In Stock
1 : €2.15000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
9000-SPARTAN
RELAY REED SPST 500MA 24V
Coto Technology
5,397
In Stock
1 : €2.16000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
18 VDC
2 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
3570-1333
RELAY REED SIP SPST .5A 5V
Comus International
19,878
In Stock
1 : €2.28000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.8 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
3572.1220
RELAY REED DIP DPST .5A 5V
Comus International
604
In Stock
1 : €2.45000
Tube
Tube
Active
Through Hole
5VDC
DPST-NO (2 Form A)
500 mA
150VDC - Max
35.7 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.6 VDC
0.5 ms
0.5 ms
-20°C ~ 85°C
-
953
In Stock
1 : €2.66000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.5 VDC
0.75 VDC
0.5 ms
0.1 ms
-20°C ~ 70°C
-
987
In Stock
1 : €2.99000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.5 VDC
0.75 VDC
0.7 ms
0.1 ms
-20°C ~ 70°C
-
2,730
In Stock
1 : €3.16000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.5 VDC
0.75 VDC
0.7 ms
0.1 ms
-20°C ~ 70°C
-
8,091
In Stock
1 : €3.31000
Tube
Tube
Active
Through Hole
3VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
6 mA
Non Latching
Diode
PC Pin
-
2.1 VDC
0.45 VDC
0.7 ms
0.05 ms
-20°C ~ 70°C
-
3570-1419
RELAY REED SIP SPST 1A 5V W/EMI
Comus International
34,566
In Stock
1 : €3.50000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VDC - Max
10 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
9001 Series
RELAY REED SPST 500MA 5V
Coto Technology
16,018
In Stock
1 : €3.74000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
788
In Stock
1 : €3.85000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
8.4 VDC
1.8 VDC
0.7 ms
0.1 ms
-20°C ~ 70°C
-
9001 Series
RELAY REED SPST 500MA 5V
Coto Technology
11,189
In Stock
1 : €4.03000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
9001 Series
RELAY REED SPST 500MA 12V
Coto Technology
6,586
In Stock
1 : €4.39000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
9091 Series
RELAY REED SPST 500MA 5V
Coto Technology
90,141
In Stock
1 : €4.45000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9001 Series
RELAY REED SPST 500MA 12V
Coto Technology
12,137
In Stock
1 : €4.53000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
CGSM-G
RELAY RF SPST-NO 500MA 5V
Comus International
254
In Stock
1 : €5.59000
Cut Tape (CT)
1,000 : €3.94679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
120VAC, 170VDC - Max
33.3 mA
Non Latching
-
Gull Wing
-
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
-40°C ~ 85°C
Ruthenium (Ru)
4,844
In Stock
1 : €5.70000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
12.5 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
0.2 ms
0.1 ms
-20°C ~ 85°C
-
9001-05-02
RELAY REED SPST 500MA 5V
Coto Technology
16,556
In Stock
1 : €5.83000
Tube
Tube
Active
Through Hole
5VDC
SPST-NC (1 Form B)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
CRR05-1A
RELAY REED SPST 500MA 5V
Standex-Meder Electronics
11,959
In Stock
1 : €6.01000
Cut Tape (CT)
1,000 : €4.24371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
33.3 mA
Non Latching
-
SMD (SMT) Tab
-
3.75 VDC
0.75 VDC
0.6 ms
0.05 ms
-40°C ~ 125°C
-
2,760
In Stock
1 : €6.33000
Cut Tape (CT)
250 : €4.75188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
63 mA
Non Latching
-
Gull Wing
Sealed - Fully
3.5 VDC
0.5 VDC
-
-
-40°C ~ 100°C
-
KT24-1A-40L-SMD
REED RELAY 1 FORM A 24V SMD
Standex-Meder Electronics
291
In Stock
1 : €6.61000
Cut Tape (CT)
250 : €4.74432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
13.3 mA
Non Latching
-
Gull Wing
Sealed - Fully
16 VDC
2.9 VDC
-
-
-40°C ~ 100°C
-
MHV05-1A
MINIATURE HIGH VOLTAGE REED RELA
Standex-Meder Electronics
932
In Stock
1 : €6.83000
Cut Tape (CT)
300 : €5.12277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
700 mA
1000VDC - Max
35.7 mA
Non Latching
-
Gull Wing
-
-
-
-
-
-40°C ~ 105°C
-
KT12-1A-40L-SMD
REED RELAY 1 FORM A 12V SMD
Standex-Meder Electronics
4,256
In Stock
1 : €6.89000
Cut Tape (CT)
250 : €5.21644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
25 mA
Non Latching
-
Gull Wing
Sealed - Fully
9 VDC
1 VDC
-
-
-40°C ~ 100°C
-
Showing
of 1,564

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.