Bipolar Transistor Arrays

Results: 2,011
Stocking Options
Environmental Options
Media
Exclude
2,011Results

Showing
of 2,011
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
TRANS 2NPN 40V 200MA SC88/SC70
onsemi
0
In Stock
551,926
Marketplace
Check Lead Time
1 : €0.16000
Cut Tape (CT)
3,000 : €0.02998
Tape & Reel (TR)
10,042 : €0.02570
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
2 NPN (Dual)
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
TRANS 2NPN 45V 100MA SC88/SC70
onsemi
131,953
In Stock
1 : €0.16000
Cut Tape (CT)
3,000 : €0.03080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
TRANS 2NPN 65V 100MA SC88/SC70
onsemi
60,938
In Stock
1 : €0.17000
Cut Tape (CT)
3,000 : €0.03242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
65V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
PMBT2222AYS-QX
TRANS NPN/PNP 65V 100MA 6-TSSOP
Nexperia USA Inc.
10,789
In Stock
1 : €0.17000
Cut Tape (CT)
3,000 : €0.03385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
65V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
TRANS 2NPN 45V 100MA 6-TSSOP
Nexperia USA Inc.
7,690
In Stock
1 : €0.17000
Cut Tape (CT)
10,000 : €0.02787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT 363
TRANS 2NPN 40V 200MA SOT-363
Diodes Incorporated
50,229
In Stock
1 : €0.34000
Cut Tape (CT)
3,000 : €0.06916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
200mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
PEMD4-QX
TRANS NPN/PNP 40V 200MA SOT-666
Nexperia USA Inc.
332,468
In Stock
1 : €0.37000
Cut Tape (CT)
4,000 : €0.07569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 NPN, 1 PNP
200mA
40V
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
240mW
300MHz, 250MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
16-SO
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
8,243
In Stock
1 : €0.37000
Cut Tape (CT)
2,500 : €0.15990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SOT-563
TRANS 2NPN 40V 200MA SOT-563
onsemi
1,062
In Stock
1 : €0.40000
Cut Tape (CT)
4,000 : €0.08024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
500mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TRANS 2PNP 60V 100MA SOT-563
onsemi
7
In Stock
4,000
Marketplace
1 : €0.42000
Cut Tape (CT)
4,000 : €0.08396
Tape & Reel (TR)
2,570 : €0.10281
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
2 PNP (Dual)
100mA
60V
500mV @ 5mA, 50mA
500nA (ICBO)
120 @ 1mA, 6V
500mW
140MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
TRANS 2PNP 150V 200MA SOT-26
Diodes Incorporated
117,314
In Stock
1 : €0.44000
Cut Tape (CT)
3,000 : €0.09612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
200mA
150V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
PMBT2222AYS-QX
TRANS 2PNP 45V 100MA 6-TSSOP
Nexperia USA Inc.
6,160
In Stock
1 : €0.44000
Cut Tape (CT)
10,000 : €0.08144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
100mA
45V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
175MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
16-SO
TRANS 7NPN DARL 50V 500MA 16-SO
STMicroelectronics
3,078
In Stock
1 : €0.45000
Cut Tape (CT)
2,500 : €0.19836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
MC14017BDR2
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
33,005
In Stock
10,000
Factory
1 : €0.47000
Cut Tape (CT)
2,500 : €0.20436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 TSSOP
TRAN 7NPN DARL 50V 0.5A 16TSSOP
Texas Instruments
25,398
In Stock
1 : €0.49000
Cut Tape (CT)
2,000 : €0.22010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
6 TSOP
TRANS NPN/PNP 60V 6TSOP
Nexperia USA Inc.
6,773
In Stock
1 : €0.49000
Cut Tape (CT)
3,000 : €0.10968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
870mA, 770mA
60V
250mV @ 100mA, 1A / 330mV @ 100mA, 1A
100nA
200 @ 500mA, 5V / 150 @ 500mA, 5V
420mW
220MHz, 185MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
6 TSOP
TRANS NPN/PNP 40V 1A 6-TSOP
Nexperia USA Inc.
2,441
In Stock
1 : €0.49000
Cut Tape (CT)
3,000 : €0.10968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
1A
40V
500mV @ 100mA, 1A
100nA
300 @ 500mA, 5V
600mW
150MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-363
TRANS 2NPN 45V 0.1A SC88/SC70-6
onsemi
12,007
In Stock
1 : €0.51000
Cut Tape (CT)
3,000 : €0.10680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT 563
TRANS NPN/PNP 45V 100MA SOT-563
Diodes Incorporated
15,008
In Stock
1 : €0.52000
Cut Tape (CT)
3,000 : €0.11724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V / 220 @ 2mA, 5V
150mW
300MHz, 200MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SG6858TZ
TRANS 2NPN 40V 500MA SUPERSOT-6
onsemi
26,739
In Stock
1 : €0.63000
Cut Tape (CT)
3,000 : €0.13777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
500mA
40V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
700mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SuperSOT™-6
DGD05473FNQ-7
IC PWR RELAY N-CHAN U-DFN3030-10
Diodes Incorporated
497,790
In Stock
1 : €0.67000
Cut Tape (CT)
3,000 : €0.15692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
U-DFN3030-10
16 SOIC
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
98,558
In Stock
1 : €0.78000
Cut Tape (CT)
2,500 : €0.19040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
TRANS 7NPN DARL 50V 0.5A 16SOIC
Texas Instruments
29,993
In Stock
1 : €0.81000
Cut Tape (CT)
2,500 : €0.19888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
MC14017BDR2
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
31,803
In Stock
1 : €0.93000
Cut Tape (CT)
2,500 : €0.22021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
-20°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
TRANS 7NPN DARL 50V 0.5A 16DIP
Texas Instruments
12,249
In Stock
1 : €0.94000
Tube
Bulk
Tube
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2,011

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.