RF Diodes

Results: 1,963
Stocking Options
Environmental Options
Media
Exclude
1,963Results

Showing
of 1,963
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE SCHOTTKY 30V 200MW SOT23-3
onsemi
126,161
In Stock
1 : €0.09000
Cut Tape (CT)
3,000 : €0.02297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
30V
-
1.5pF @ 15V, 1MHz
-
200 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PG-SOD323-3D
RF DIODE PIN 50V 250MW SOD323-2
Infineon Technologies
95,847
In Stock
1 : €0.15000
Cut Tape (CT)
3,000 : €0.05639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
0402 (1006 Metric)
RF DIODE PIN 150V 250MW TSLP219
Infineon Technologies
7,575
In Stock
1 : €0.16000
Cut Tape (CT)
15,000 : €0.05721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
150V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
PG-SC79-2
RF DIODE PIN 50V 250MW PG-SC79-2
Infineon Technologies
2,691
In Stock
1 : €0.16000
Cut Tape (CT)
3,000 : €0.06399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
PG-SC79-2
RF DIODE PIN 80V 250MW PG-SC79-2
Infineon Technologies
39,246
In Stock
1 : €0.20000
Cut Tape (CT)
3,000 : €0.07910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
0201
RF DIODE PIN 80V 250MW TSSLP-2
Infineon Technologies
93,356
In Stock
1 : €0.21000
Cut Tape (CT)
15,000 : €0.07568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-3
PG-SOT23
DIODE SCHOTTKY 4V 150MW SOT23-3
Infineon Technologies
53,615
In Stock
1 : €0.21000
Cut Tape (CT)
3,000 : €0.08441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
130 mA
0.75pF @ 0V, 1MHz
15Ohm @ 5mA, 10kHz
150 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT23
RF DIODE PIN 50V 250MW PG-SOT23
Infineon Technologies
2,434
In Stock
1 : €0.29000
Cut Tape (CT)
3,000 : €0.11827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT323
DIODE SCHOTTKY 4V 100MW SOT323-3
Infineon Technologies
52,410
In Stock
1 : €0.52000
Cut Tape (CT)
3,000 : €0.23059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-70, SOT-323
PG-SOT323
2-X2DFNW
RF DIODE PIN 80V 2X3DFN
onsemi
8,000
In Stock
1 : €0.57000
Cut Tape (CT)
8,000 : €0.10430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
80V
100 mA
0.33pF @ 0V, 1MHz
1.3Ohm @ 10mA, 100MHz
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
2-XDFN
2-X2DFNW (1x0.6)
PG-SOD323-3D
DIODE SCHOTTKY 4V 100MW SOD323
Infineon Technologies
17,253
In Stock
1 : €0.85000
Cut Tape (CT)
3,000 : €0.20104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
4,544
In Stock
1 : €0.93000
Cut Tape (CT)
3,500 : €0.43969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
650V
2 A
12.5pF @ 400V, 1MHz
-
12.5 W
-55°C ~ 175°C (TJ)
-
-
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
0201
DIODE SCHOTTKY 4V 100MW TSSLP21
Infineon Technologies
11,166
In Stock
1 : €1.12000
Cut Tape (CT)
15,000 : €0.51042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
SOT-23
DIODE SCHOTTKY 8V 250MW SOT-23
MACOM Technology Solutions
10,398
In Stock
1 : €1.99000
Cut Tape (CT)
3,000 : €1.02057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
8V
30 mA
1pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-79
RF DIODE SCHOTTKY 3V 75MW SC-79
MACOM Technology Solutions
2,164
In Stock
1 : €1.99000
Cut Tape (CT)
3,000 : €1.02057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
3V
20 mA
0.3pF @ 0V, 1MHz
-
75 mW
-65°C ~ 125°C
-
-
SC-79, SOD-523
SC-79
SOT-23
DIODE SCHOTTKY 20V 250MW SOT23
MACOM Technology Solutions
13,951
In Stock
1 : €2.13000
Cut Tape (CT)
3,000 : €1.10266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
20V
30 mA
1.2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
DIODE SCHOTTKY 70V 250MW SOT-23
MACOM Technology Solutions
2,953
In Stock
1 : €2.13000
Cut Tape (CT)
3,000 : €1.10266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
70V
200 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
17,785
In Stock
1 : €2.99000
Cut Tape (CT)
3,000 : €1.59306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
16,182
In Stock
1 : €3.26000
Cut Tape (CT)
3,000 : €1.75589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Pin + Schottky 1 Pair Series Connection
-
-
-
-
-
175°C (TJ)
-
-
6-WFDFN Exposed Pad
6-TDFN (1.5x1.2)
5,829
In Stock
1 : €3.40000
Cut Tape (CT)
3,000 : €1.83721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step Recovery Diode
30V
50 mA
1.2pF @ 6V, 1MHz
-
250 mW
-65°C ~ 125°C
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-79
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
52,166
In Stock
1 : €3.46000
Cut Tape (CT)
3,000 : €1.87204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79
RF DIODE SCHOTTKY 70V 75MW SC-79
Skyworks Solutions Inc.
18,382
In Stock
66,000
Factory
1 : €3.66000
Cut Tape (CT)
3,000 : €1.98806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Schottky - Single
70V
50 mA
-
-
75 mW
150°C (TJ)
-
-
SC-79, SOD-523
SC-79
2FlipChip
RF DIODE PIN 45V 100MW 2FLIPCHIP
MACOM Technology Solutions
5,600
In Stock
100 : €4.38420
Tray
-
Tray
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
2-FlipChip
2-FlipChip
2,902
In Stock
1 : €4.60000
Cut Tape (CT)
3,000 : €2.55510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
400V
250 mA
0.4pF @ 50V, 1GHz
1.9Ohm @ 10mA, 1GHz
7.5 W
175°C (TJ)
-
-
6-WFDFN Exposed Pad
6-TDFN (1.5x1.2)
8,366
In Stock
1 : €5.25000
Cut Tape (CT)
3,000 : €2.94733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
Die
Die
Showing
of 1,963

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.