Single IGBTs

Results: 4,079
Stocking Options
Environmental Options
Media
Exclude
4,079Results

Showing
of 4,079
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
IGBT NPT 1200V 5.3A TO-252AA
onsemi
1,373
In Stock
1 : €1.96000
Cut Tape (CT)
2,500 : €0.53166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPT
1200 V
5.3 A
6 A
2.9V @ 15V, 1A
60 W
70µJ (on), 90µJ (off)
Standard
14 nC
15ns/67ns
960V, 1A, 82Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
PG-TO252-3
IGBT TRENCH FS 600V 30A TO252-3
Infineon Technologies
9,247
In Stock
1 : €2.33000
Cut Tape (CT)
2,500 : €0.67173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
30 A
45 A
2.1V @ 15V, 15A
250 W
370µJ (on), 530µJ (off)
Standard
90 nC
16ns/183ns
400V, 15A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
TO-220-3
IGBT 1200V 14A TO-220
STMicroelectronics
4,052
In Stock
1 : €2.68000
Tube
Tube
Active
-
1200 V
14 A
20 A
2.8V @ 15V, 3A
75 W
236µJ (on), 290µJ (off)
Standard
24 nC
15ns/118ns
800V, 3A, 10Ohm, 15V
51 ns
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-263
IGBT 480V 51A TO-263
onsemi
6,409
In Stock
1 : €2.99000
Cut Tape (CT)
800 : €1.61986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
480 V
51 A
-
1.6V @ 4V, 10A
300 W
-
Logic
32 nC
-/10.8µs
-
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
PG-TO263-3
IGBT TRENCH FS 650V 80A TO263-3
Infineon Technologies
947
In Stock
1 : €3.70000
Cut Tape (CT)
1,000 : €1.27246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
80 A
200 A
1.7V @ 15V, 50A
270 W
1.23mJ (on), 740µJ (off)
Standard
120 nC
20ns/139ns
400V, 50A, 8.2Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
433
In Stock
1 : €4.48000
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.38mJ
Standard
165 nC
21ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
2,850
In Stock
1 : €5.15000
Tube
-
Tube
Active
-
1600 V
60 A
90 A
2.15V @ 15V, 30A
263 W
-, 350µJ (off)
Standard
205 nC
-/290ns
600V, 30A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
FGH75T65SQDT_F155
IGBT TRENCH FS 650V 120A TO-247
onsemi
2,254
In Stock
1 : €5.16000
Tube
-
Tube
Active
Trench Field Stop
650 V
120 A
180 A
2.1V @ 15V, 60A
349 W
1.69mJ (on), 630µJ (off)
Standard
102 nC
26ns/87ns
400V, 60A, 6Ohm, 15V
34.6 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
PG-TO263-3
IGBT TRENCH FS 650V 79A TO263-3
Infineon Technologies
3,546
In Stock
1 : €5.17000
Cut Tape (CT)
1,000 : €1.88225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
79 A
160 A
1.74V @ 15V, 40A
230 W
860µJ (on), 400µJ (off)
Standard
95 nC
19ns/130ns
400V, 40A, 10Ohm, 15V
73 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
TO-247-3 HiP
IGBT TRENCH FS 650V 120A TO-247
STMicroelectronics
3,347
In Stock
1 : €5.48000
Tube
-
Tube
Active
Trench Field Stop
650 V
120 A
240 A
2V @ 15V, 80A
469 W
2.1mJ (on), 1.5mJ (off)
Standard
414 nC
84ns/280ns
400V, 80A, 10Ohm, 15V
85 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 150A TO247-3
Infineon Technologies
1,745
In Stock
1 : €5.48000
Tube
Tube
Active
Trench Field Stop
600 V
150 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
1,736
In Stock
1 : €5.48000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
120 A
1.85V @ 15V, 40A
394 W
1.6mJ (off)
Standard
310 nC
-/420ns
600V, 40A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 50A TO247-3
Infineon Technologies
2,857
In Stock
1 : €6.03000
Tube
Tube
Active
Trench Field Stop
1200 V
50 A
100 A
2.4V @ 15V, 25A
326 W
2.65mJ
Standard
115 nC
27ns/277ns
600V, 25A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
2,340
In Stock
1 : €6.34000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
3.16mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 AD EP
IGBT FIELD STOP 600V 120A TO-247
onsemi
21,766
In Stock
1 : €6.62000
Tube
-
Tube
Active
Field Stop
600 V
120 A
180 A
2.5V @ 15V, 60A
600 W
1.26mJ (on), 450µJ (off)
Standard
189 nC
18ns/104ns
400V, 60A, 3Ohm, 15V
39 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
IHW15N120R3FKSA1
IGBT TRENCH 1200V 50A TO247-3
Infineon Technologies
810
In Stock
1 : €7.05000
Tube
Tube
Not For New Designs
Trench
1200 V
50 A
100 A
2.2V @ 15V, 25A
349 W
2.9mJ
Standard
120 nC
27ns/265ns
600V, 25A, 16.4Ohm, 15V
195 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
468
In Stock
1 : €7.14000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IGBT TRENCH FS 1200V 82A TO247-3
Infineon Technologies
113
In Stock
1 : €7.59000
Tube
Tube
Active
Trench Field Stop
1200 V
82 A
120 A
2V @ 15V, 40A
357 W
2.55mJ (on), 1.75mJ (off)
Standard
230 nC
27ns/190ns
600V, 40A, 4Ohm, 15V
175 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
1,584
In Stock
1 : €7.93000
Tube
Tube
Active
-
650 V
80 A
300 A
1.35V @ 15V, 75A
536 W
1.61mJ (on), 3.2mJ (off)
Standard
436 nC
40ns/275ns
400V, 75A, 4Ohm, 15V
114 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
2,731
In Stock
1 : €8.09000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
4.4mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
355 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 AD EP
IGBT TRENCH FS 1200V 80A TO-247
onsemi
1,270
In Stock
1 : €8.55000
Tube
-
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
555 W
2.7mJ (on), 1.1mJ (off)
Standard
370 nC
40ns/475ns
600V, 40A, 10Ohm, 15V
65 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
IHW15N120R3FKSA1
IGBT TRENCH 1200V 75A TO247-3
Infineon Technologies
2,621
In Stock
1 : €9.12000
Tube
Tube
Not For New Designs
Trench
1200 V
75 A
160 A
2.2V @ 15V, 40A
480 W
5.25mJ
Standard
192 nC
33ns/314ns
600V, 40A, 12Ohm, 15V
258 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-AD-EP-(H)
IGBT NPT 1700V 32A TO-247AD
IXYS
1,241
In Stock
1 : €13.59000
Tube
-
Tube
Active
NPT
1700 V
32 A
80 A
3.5V @ 15V, 16A
190 W
9.3mJ (off)
Standard
78 nC
45ns/400ns
1360V, 16A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
IKY100N120CH7XKSA1
IGBT TRENCH FS 1200V 232A TO247
Infineon Technologies
441
In Stock
1 : €14.26000
Tube
Tube
Active
Trench Field Stop
1200 V
232 A
560 A
2.15V @ 15V, 140A
962 W
2.64mJ (on), 3.9mJ (off)
Standard
1032 nC
50ns/407ns
-
101 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4-U10
IXTA08N100D2HV
IGBT 2500V 29A TO-263HV
IXYS
377
In Stock
1 : €16.99000
Tube
Tube
Active
-
2500 V
29 A
70 A
4V @ 15V, 8A
280 W
2.6mJ (on), 1.07mJ (off)
Standard
45 nC
11ns/180ns
1250V, 8A, 15Ohm, 15V
5 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263HV
Showing
of 4,079

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.