Pulse Transformers

Results: 4,745
Stocking Options
Environmental Options
Media
Exclude
4,745Results

Showing
of 4,745
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
SM453229
CHIP LAN,10/100/1G XFORMER,POE,4
Bourns Inc.
14,035
In Stock
1 : €0.51000
Cut Tape (CT)
2,000 : €0.36639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
200µH
-
1:1
Surface Mount
-
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM453229
XFRMR LAN 10/100/1000 1:1 350UH
Bourns Inc.
7,155
In Stock
1 : €0.51000
Cut Tape (CT)
2,000 : €0.36639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
-
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM453229A-381N7Y_image
LAN XFMR,10/100/1000 BASE-T,IEEE
Bourns Inc.
10,387
In Stock
1 : €0.53000
Cut Tape (CT)
2,000 : €0.38412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
0.185" L x 0.127" W (4.70mm x 3.22mm)
0.114" (2.90mm)
-40°C ~ 105°C
Automotive
AEC-Q200
ALT Series
PULSE XFMR 1CT:1CT 150UH
TDK
86,591
In Stock
1 : €1.09000
Cut Tape (CT)
2,000 : €0.56715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
150µH
-
1CT:1CT
Surface Mount
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
PT6101(x)PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
9,432
In Stock
1 : €1.15000
Cut Tape (CT)
600 : €0.86870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
-
-
36,971
In Stock
1 : €1.21000
Cut Tape (CT)
500 : €0.84176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data/Voice Coupling
120µH
-
1:1
Surface Mount
0.205" L x 0.280" W (5.20mm x 7.10mm)
0.138" (3.50mm)
-20°C ~ 105°C
-
-
ALT4532P-181-T05G
PULSE TRANSFORMERS FOR LAN INTER
TDK
13,355
In Stock
1 : €1.21000
Cut Tape (CT)
2,000 : €0.62932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
180µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 105°C
-
-
WE-STST-series
XFRMR PULSE 1:1 120UH SMD
Würth Elektronik
11,627
In Stock
1 : €1.33000
Cut Tape (CT)
2,000 : €1.21116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
120µH
-
1:1
Surface Mount
0.185" L x 0.127" W (4.70mm x 3.22mm)
0.114" (2.90mm)
-40°C ~ 105°C
-
-
PT6101(x)PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
8,187
In Stock
1 : €1.35000
Cut Tape (CT)
600 : €1.01743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
0°C ~ 70°C
-
-
PT61017XPEL
10/100 BASE T XFORMER,CMC(TX/RX)
Bourns Inc.
4,417
In Stock
1 : €1.35000
Cut Tape (CT)
600 : €1.01743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
-
-
ALT4532H-121-T10G
PULSE TRANSFORMERS FOR LAN INTER
TDK
6,957
In Stock
1 : €1.45000
Cut Tape (CT)
2,000 : €0.75183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
120µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM13072APEL
10/100 BASE TX LAN POE +85 C, IE
Bourns Inc.
10,049
In Stock
1 : €1.59000
Cut Tape (CT)
600 : €1.20010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
Automotive
AEC-Q200
S558-5500-25-F
MODULE XFRMR LAN 10/100 POE SMD
Bel Fuse Inc.
4,530
In Stock
1 : €1.65000
Cut Tape (CT)
900 : €1.22553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
0°C ~ 70°C
-
-
ICI70CGI-222
ISOLATION INDUCTORS 2.2 MH
TDK
1,672
In Stock
1 : €1.71000
Cut Tape (CT)
1,500 : €0.84124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2.2mH
-
1:1
Surface Mount
0.280" L x 0.236" W (7.10mm x 6.00mm)
0.189" (4.80mm)
-40°C ~ 125°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
15,745
In Stock
1 : €1.76000
Cut Tape (CT)
900 : €1.29901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
5,888
In Stock
1 : €1.76000
Cut Tape (CT)
900 : €1.29901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
5,103
In Stock
1 : €1.76000
Cut Tape (CT)
900 : €1.29901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
655
In Stock
1 : €1.76000
Cut Tape (CT)
900 : €1.22549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
13,564
In Stock
1 : €1.83000
Cut Tape (CT)
500 : €1.39422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2.06mH
15VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
-
-
WE-STST_SMT
WE-STST SMT SUPER TINY SIGNAL TR
Würth Elektronik
4,411
In Stock
1 : €1.85000
Cut Tape (CT)
2,000 : €1.19004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
350µH
-
1:1
Surface Mount
0.185" L x 0.127" W (4.70mm x 3.22mm)
0.114" (2.90mm)
-40°C ~ 105°C
-
-
TG04-1006N1RL
ISO MOD 10/100 16P SMD T/R
HALO Electronics, Inc.
758
In Stock
1 : €1.92000
Cut Tape (CT)
1,000 : €1.41118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
-
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.200" (5.08mm)
0°C ~ 70°C
-
-
9,636
In Stock
1 : €1.99000
Cut Tape (CT)
500 : €1.51352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
10mH
56VµS
1CT:1CT
Surface Mount
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
7,993
In Stock
1 : €1.99000
Tube
Tube
Active
General Purpose
10mH
56VµS
1:1
Surface Mount
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
DA101C
DIGITAL AUDIO TX 1:1 3MH DIP
Murata Power Solutions Inc.
3,784
In Stock
1 : €1.99000
Tube
Tube
Active
-
3.9mH
20VµS
1:1
Through Hole
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
1,563
In Stock
1 : €1.99000
Cut Tape (CT)
500 : €1.51352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
10mH
56VµS
1:1
Surface Mount
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
Showing
of 4,745

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.