Contactors (Solid State)

Results: 837
Stocking Options
Environmental Options
Media
Exclude
837Results

Showing
of 837
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGC1A23A15KGU
RELAY SSR 32VDC 1PH 230V 20A
Carlo Gavazzi Inc.
58
In Stock
1 : €51.27000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
3 ~ 32VDC
24 ~ 240V
Screw Terminal
SSR with Integrated Heat Sink
RGS1A23D25KKEDIN
1-POLE DIN-RAIL MOUNT SSR, E-LAY
Carlo Gavazzi Inc.
85
In Stock
1 : €53.72000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC
25 A
3 ~ 32VDC
24 ~ 264V
Screw Terminal
-
RGC1A23A15KGU
RELAY SSR 32VDC 1PH 600V 20A
Carlo Gavazzi Inc.
49
In Stock
1 : €57.78000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
1032919
SOLID STATE 1PHASE 20A 32VDC
Phoenix Contact
52
In Stock
123
Factory
1 : €85.46000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
24VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A30KGU
RELAY SSR 32VDC 1PH 600V 30A
Carlo Gavazzi Inc.
175
In Stock
1 : €91.15000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A30KKE
RELAY SSR 32VDC 1PH 600V 30A
Carlo Gavazzi Inc.
65
In Stock
1 : €91.15000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
2297057
SOLID STATE 3PHASE 24VDC 9A DIN
Phoenix Contact
26
In Stock
130
Factory
1 : €191.01000
Bulk
Bulk
Active
DIN Rail
3PST-NO (3 Form A)
AC
9 A
24VDC
48 ~ 550V
Screw Terminal
Module
SSC Series
RELAY SSR HV DC 1KVDC 25A 24V
Sensata-Crydom
97
In Stock
1 : €245.07000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
25 A
20 ~ 28VDC
0 ~ 1000V
Screw Terminal
Hockey Puck
RGC1A23A15KKE
SSR ZC 230V 20A 800VP
Carlo Gavazzi Inc.
30
In Stock
1 : €51.27000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
3 ~ 32VDC
24 ~ 240V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A15KKE
RELAY SSR 32VDC 1PH 600V 20A
Carlo Gavazzi Inc.
40
In Stock
1 : €57.78000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
SAL961360
CONTACTR SS SPST-NO 50A 24-600V
Celduc Inc.
41
In Stock
1 : €68.51000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
50 A
3.5 ~ 32VDC
24 ~ 600V
Screw Terminal
Module
RGC1A23A15KGU
RELAY SSR 32VDC 1PH 600V 25A
Carlo Gavazzi Inc.
114
In Stock
1 : €89.53000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
25 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1P23V30ED
SSR V IN PS 230V 30A 800VP
Carlo Gavazzi Inc.
5
In Stock
1 : €206.72000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Proportional Control
30 A
24VAC/DC
85 ~ 265V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A22A20KKE
RELAY SSR 32VDC IN 3PH 600V 20A
Carlo Gavazzi Inc.
216
In Stock
1 : €222.74000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
20 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A60A25KKE
RELAY SSR 32VDC IN 3PH 600V 28A
Carlo Gavazzi Inc.
49
In Stock
1 : €245.87000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
28 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A15KKE
RELAY SSR 275VAC IN 1PH 600V 20A
Carlo Gavazzi Inc.
8
In Stock
1 : €58.60000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A20KKE
RELAY SSR 275VAC IN 1PH 600V 23A
Carlo Gavazzi Inc.
121
In Stock
1 : €67.68000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
23 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
SUL842770
SSR RELAY SPST-NO 32A 24-600V
Celduc Inc.
89
In Stock
1 : €76.04000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
32 A
3.5 ~ 32VDC
-
-
Module
RGC3A22A20KKE
RELAY SSR 275VAC IN 3PH 600V 20A
Carlo Gavazzi Inc.
49
In Stock
1 : €239.28000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
20 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
SAL961360
CONTACTR SS SPST-NO 25A 12-280V
Celduc Inc.
60
In Stock
1 : €59.40000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
25 A
3 ~ 32VDC
12 ~ 280V
Screw Terminal
Module
SOLICON DRC SERIES
480V 7.6A 120VAC NO AUX RN 2L
Sensata-Crydom
8
In Stock
1 : €85.84000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC
7.6 A
90 ~ 140VAC
48 ~ 530V
Screw Terminal
Module
DRC3R40B400
REV 400V 7.6A 120 VAC NO AUX
Sensata-Crydom
10
In Stock
1 : €169.29000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC
7.6 A
90 ~ 140VAC
48 ~ 415V
Screw Terminal
Module
DP4R60D20
RELAY SSR CONTACT 48VDC 20A 32V
Sensata-Crydom
29
In Stock
1 : €378.58000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
20 A
18 ~ 32VDC
1 ~ 48V
Screw Terminal
Hockey Puck
RGC1A23A40KGE
SSR ZC 230V 40A 800VP
Carlo Gavazzi Inc.
4
In Stock
1 : €92.78000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
40 A
3 ~ 32VDC
24 ~ 240V
Screw Terminal
SSR with Integrated Heat Sink
DRC3R40A400
REV 400V 7.6A 230 VAC NO AUX
Sensata-Crydom
0
In Stock
Check Lead Time
10 : €161.88300
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC
7.6 A
208 ~ 265VAC
48 ~ 415V
Screw Terminal
Module
Showing
of 837

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.