Bushings, Grommets

Results: 4,685
Stocking Options
Environmental Options
Media
Exclude
4,685Results

Showing
of 4,685
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
733
GROMMET 0.125" RUBBER BLACK
Keystone Electronics
165,284
In Stock
50,000
Factory
1 : €0.17000
Bulk
-
Bulk
Active
Grommet
Cable, Wires
0.062" (1.57mm)
Circular - 0.250" (6.35mm)
0.125" (3.18mm)
-
Rubber
Black
-
736
GROMMET 0.187" RUBBER BLACK
Keystone Electronics
58,685
In Stock
4,700
Factory
1 : €0.19000
Bulk
-
Bulk
Active
Grommet
Cable, Wires
0.062" (1.57mm)
Circular - 0.312" (7.92mm)
0.187" (4.75mm)
-
Rubber
Black
-
730
GROMMET 0.125" RUBBER BLACK
Keystone Electronics
66,602
In Stock
101,400
Factory
1 : €0.26000
Bulk
-
Bulk
Active
Grommet
Cable, Wires
0.062" (1.57mm)
Circular - 0.187" (4.75mm)
0.125" (3.18mm)
-
Rubber
Black
-
740
GROMMET 0.250" RUBBER BLACK
Keystone Electronics
18,925
In Stock
1 : €0.32000
Bulk
-
Bulk
Active
Grommet
Cable, Wires
0.093" (2.36mm)
Circular - 0.375" (9.53mm)
0.250" (6.35mm)
-
Rubber
Black
-
737
GROMMET 0.187" RUBBER BLACK
Keystone Electronics
5,825
In Stock
1 : €0.38000
Bulk
-
Bulk
Active
Grommet
Cable, Wires
0.093" (2.36mm)
Circular - 0.281" (7.14mm)
0.187" (4.75mm)
-
Rubber
Black
-
743
GROMMET 0.312" RUBBER BLACK
Keystone Electronics
17,242
In Stock
14,000
Factory
1 : €0.58000
Bulk
-
Bulk
Active
Grommet
Cable, Wires
0.093" (2.36mm)
Circular - 0.437" (11.10mm)
0.312" (7.92mm)
-
Rubber
Black
-
1397
BUSHING W/STR RELIEF PA66 BLACK
Heyco Products Corporation
16,437
In Stock
1 : €0.62000
Box
-
Box
Active
Bushing, Strain Relief
SJ, SJT
0.125" (3.18mm)
Variable Size
Variable Size
-
Polyamide (PA66), Nylon 6/6
Black
UL94 V-2
2140
BUSHING 1.970" PA66 BLACK
Heyco Products Corporation
2,700
In Stock
1 : €0.68000
Bulk
-
Bulk
Active
Bushing
Cable, Wires
0.250" (6.35mm)
Circular - 2.500" (63.50mm)
1.970" (50.04mm)
-
Polyamide (PA66), Nylon 6/6
Black
UL94 V-2
1342664
GROMMET EDGE U SHAPE
Essentra Components
27,753
In Stock
1 : €0.74000
Bag
-
Bag
Active
Grommet - Edging, U Shape
Cable, Wires
0.110" (2.79mm)
Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm)
-
Clip
Silicone Rubber
-
-
LTG-34715
GROMMET RUBBER GRAY
Essentra Components
6,765
In Stock
1 : €1.21000
Bulk
Bulk
Active
Grommet
Cable, Wires
0.040" ~ 0.160" (1.02mm ~ 4.06mm)
Circular - 0.750" (19.05mm)
-
IP67 - Dust Tight, Waterproof
Ethylene Propylene Terpolymer Rubber (EPDM)
Gray
-
GROxxxxxxA
GROMMET 1.250" PVC BLACK
Essentra Components
1,946
In Stock
1 : €1.35000
Bulk
Bulk
Active
Grommet
Cable, Wires
0.125" (3.18mm)
Circular - 1.500" (38.10mm)
1.250" (31.75mm)
Weather Resistant
Poly-Vinyl Chloride (PVC)
Black
-
87141270
FRAME GROMMET SPLIT TPE BLACK
Murrplastik Systems, Inc.
231
In Stock
1 : €2.95000
Bulk
-
Bulk
Active
Frame Grommet, Split
Cable, Wires
-
-
-
-
Thermoplastic Elastomer (TPE)
Black
UL94 V-0
2-380935-0
BUSHING SPLIT 0.437" PVC BLACK
TE Connectivity AMP Connectors
4,102
In Stock
1 : €3.12000
Bulk
-
Bulk
Active
Bushing, Split
Cable, Wires
0.438" (11.13mm)
Circular - 0.562" (14.27mm)
0.437" (11.10mm)
-
Poly-Vinyl Chloride (PVC)
Black
UL94 V-0
87121266
FRAME GROMMET SPLIT BLACK
Murrplastik Systems, Inc.
1,624
In Stock
1 : €3.24000
Bulk
-
Bulk
Active
Frame Grommet, Split
Cable, Wires
-
-
-
-
Thermoplastic
Black
UL94 HB
MFG_52220002
BUSHING POLYPROPYLENE BLACK
LAPP
915
In Stock
1 : €4.86000
Bulk
Bulk
Active
Bushing
Cable, Wires
-
-
-
IP64 - Dust Tight, Water Resistant
Polypropylene (PP)
Black
-
SPGSG (Black)
GROMMET EDGE SLOT PE BLACK
Essentra Components
111
In Stock
1 : €39.55000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Edging - 100' L (30.48m)
-
Adhesive
Polyethylene (PE)
Black
-
358
In Stock
1 : €45.87000
Spool
-
Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.045" ~ 0.055" (1.14mm ~ 1.40mm)
Edging - 82' L (25.00m)
-
-
Polyethylene (PE)
Natural
-
GEE62F-
GROMMET EDGE SLOT PE NATURAL
Panduit Corp
221
In Stock
1 : €51.15000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.036" ~ 0.062" (0.91mm ~ 1.57mm)
Edging - 100' L (30.48m)
-
-
Polyethylene (PE)
Natural
UL94 HB
GE Series
GROMMET EDGE SOLID PE NATURAL
Panduit Corp
37
In Stock
1 : €52.70000
Bulk
Bulk
Active
Grommet - Edging, Solid
Straight Panels
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
Adhesive
Polyethylene (PE)
Natural
UL94 HB
GEExxF-C
GROMMET EDGE SLOT PE NATURAL
Panduit Corp
75
In Stock
1 : €58.04000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
-
Polyethylene (PE)
Natural
UL94 HB
GE Series
GROMMET EDGE SOLID PE BLACK
Panduit Corp
184
In Stock
1 : €58.36000
Bulk
Bulk
Active
Grommet - Edging, Solid
Straight Panels
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
Adhesive, Weather Resistant
Polyethylene (PE)
Black
UL94 HB
GEE62FR-CY
GROMMET EDGE SLOT PE NATURAL
Panduit Corp
68
In Stock
1 : €67.64000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.036" ~ 0.062" (0.91mm ~ 1.57mm)
Edging - 100' L (30.48m)
-
Flame Retardant
Polyethylene (PE)
Natural
UL94 V-0
GEExxF-C
GROMMET EDGE SLOT PE NATURAL
Panduit Corp
487
In Stock
1 : €70.63000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
Adhesive
Polyethylene (PE)
Natural
UL94 HB
GE Series
GROMMET EDGE SLOT PE BLACK
Panduit Corp
164
In Stock
1 : €70.96000
Spool
Spool
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.036" ~ 0.062" (0.91mm ~ 1.57mm)
Edging - 100' L (30.48m)
-
Adhesive, Weather Resistant
Polyethylene (PE)
Black
UL94 HB
GE Series
GROMMET EDGE SLOT PE BLACK
Panduit Corp
150
In Stock
1 : €75.77000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
Adhesive, Weather Resistant
Polyethylene (PE)
Black
UL94 HB
Showing
of 4,685

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.