Modular/Ethernet Connector (RJ45) Jacks With Magnetics

Results: 5,889
Stocking Options
Environmental Options
Media
Exclude
5,889Results

Showing
of 5,889
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
5,328
In Stock
1 : €1.71000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Panel Mount, Through Hole
90° Angle (Right)
Solder
0.532" (13.51mm)
Does Not Contain LED
4
Shielded
Board Guide, Filter
Down
Phosphor Bronze
Gold
-40°C ~ 85°C
2,990
In Stock
1 : €2.86000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
4,731
In Stock
1 : €2.88000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
4
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
1,255
In Stock
1 : €2.88000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
4,299
In Stock
1 : €2.89000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Does Not Contain LED
4
Shielded
Board Lock
Down
-
Gold
-40°C ~ 85°C
3,712
In Stock
1 : €2.89000
Bulk
Bulk
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Does Not Contain LED
4
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
2,779
In Stock
1 : €2.99000
Cut Tape (CT)
100 : €2.16190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
750
In Stock
1 : €3.03000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.670" (17.02mm)
Green - Green
8
Shielded, EMI Finger
Board Lock
User Selectable
Phosphor Bronze
Gold
0°C ~ 70°C
3,773
In Stock
1 : €3.09000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
8,683
In Stock
1 : €3.12000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
4
Shielded
Board Lock
Down
-
Gold
-40°C ~ 85°C
3,034
In Stock
1 : €3.20000
Cut Tape (CT)
130 : €2.26338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
1G Base-T, AutoMDIX
Surface Mount
Straight
Solder
0.663" (16.84mm)
Yellow - Green
8
Shielded
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
G7LX-A88S7-BP-G/Y
CONN JACK 1PORT PCB
Kycon, Inc.
940
In Stock
1 : €3.24000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
10,830
In Stock
1 : €3.26000
Tray
Tray
Active
RJ45 with USB A, Dual
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
1.168" (29.67mm)
Yellow - Green, Orange
8
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
2,074
In Stock
1 : €3.60000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Does Not Contain LED
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
4,586
In Stock
1 : €3.88000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
7,890
In Stock
1 : €3.89000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
4,057
In Stock
1 : €3.89000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
416
In Stock
1 : €3.92000
Tube
Tube
Active
RJ45
1
1
10/100 Base-TX
Through Hole
90° Angle (Right)
Solder
0.545" (13.84mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Guide, Board Lock
Down
-
Gold
0°C ~ 70°C
903
In Stock
1 : €3.92000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
8
Shielded
Board Lock
Down
-
Gold
-40°C ~ 85°C
ARJ11G-MB
CONN JACK 1PORT PCB
Abracon LLC
8,714
In Stock
1 : €4.05000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.669" (16.99mm)
Does Not Contain LED
4
Shielded
Board Lock
User Selectable
-
Gold
-40°C ~ 85°C
ARJE
CONN JACK 1PORT SURFACE MOUNT
Abracon LLC
9,248
In Stock
1 : €4.18000
Cut Tape (CT)
110 : €3.00009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.546" (13.87mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide, Solder Retention
Up
-
Tin
-40°C ~ 85°C
4,361
In Stock
1 : €4.37000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.526" (13.36mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Down
Phosphor Bronze
Gold
0°C ~ 70°C
SI-60136-F
CONN JACK 1PORT PCB
Bel Fuse Inc.
798
In Stock
1 : €4.39000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
-
Does Not Contain LED
4
Shielded, EMI Finger
Board Lock
Down
Copper Alloy
Gold
-40°C ~ 85°C
TMJD0012BENL
CONN JACK 1PORT PCB
Taoglas Limited
436
In Stock
1 : €4.44000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.657" (16.70mm)
Green - Yellow
4
Unshielded
Board Lock
User Selectable
Copper Alloy
Gold
0°C ~ 70°C
2,692
In Stock
1 : €4.48000
Tube
Tube
Active
RJ45
1
1
10/100 Base-T
Through Hole
90° Angle (Right)
Solder
0.537" (13.64mm)
Green - Green
4
Shielded
Board Guide
Down
-
Gold
0°C ~ 70°C
Showing
of 5,889

Modular/Ethernet Connector (RJ45) Jacks With Magnetics


The RJ45 connector—short for Registered Jack 45—is the most widely used interface for Ethernet networking, found in devices ranging from home routers to industrial switches. It uses an 8P8C (8 Position, 8 Contact) configuration standardized by ANSI/TIA-1096-A, with typical pinouts following T-568A or T-568B wiring schemes. While similar in appearance to the smaller RJ11 telephone connector, RJ45 supports more conductors and higher data rates, making it the standard for LAN transmission across Cat5e, Cat6, and Cat6a cabling. These jacks support high-speed Ethernet protocols defined by IEEE 802.3, including 10/100/1000Base-T and multi-gigabit applications. When integrated with magnetics—meaning the inclusion of built-in transformers and common-mode chokes—RJ45 jacks provide enhanced signal conditioning, isolation, and EMI (electromagnetic interference) suppression, which are essential for reliable, standards-compliant Ethernet communication.

Choosing an RJ45 jack with integrated magnetics offers several key advantages over non-magnetic versions. First and foremost, they eliminate the need for external magnetics on the PCB, saving valuable board space and simplifying layout—especially important in compact or high-density designs. These magnetics provide galvanic isolation (typically 1500 Vrms or higher) between the device and the network, protecting sensitive circuits from voltage transients and ground loops. They also improve signal integrity, especially at higher transmission speeds or over longer cable runs, by filtering noise and compensating for impedance mismatches. In applications supporting PoE (Power over Ethernet), jacks with integrated magnetics ensure compatibility with IEEE 802.3af, at, or bt standards, delivering power safely alongside data.