Bridge Rectifiers

Results: 5,769
Stocking Options
Environmental Options
Media
Exclude
5,769Results

Showing
of 5,769
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DB207S
BRIDGE RECT 1PHASE 1KV 1A DB-S
SMC Diode Solutions
15,251
In Stock
1 : €0.40000
Cut Tape (CT)
1,500 : €0.09728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DB-S
MB10S-13
BRIDGE RECT 1PHASE 1KV 800MA MBS
Diodes Incorporated
258,942
In Stock
1 : €0.45000
Cut Tape (CT)
3,000 : €0.10040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
800 mA
1.1 V @ 800 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS
HDS10M-13
BRIDGE RECT 1PHASE 1KV 1A HDS
Diodes Incorporated
35,489
In Stock
381,000
Factory
1 : €0.45000
Cut Tape (CT)
3,000 : €0.09931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HDS
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 600V 1A
Bourns Inc.
17,385
In Stock
1 : €0.51000
Cut Tape (CT)
5,000 : €0.09915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1 V @ 1 A
5 µA @ 600 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
MB2S
BRIDGE RECT 1P 200V 500MA 4-SOIC
onsemi
106,963
In Stock
96,000
Factory
1 : €0.57000
Cut Tape (CT)
3,000 : €0.11814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
200 V
500 mA
1 V @ 500 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
31-DF-M
BRIDGE RECT 1PHASE 200V 1A DFM
Diodes Incorporated
38,344
In Stock
1 : €0.57000
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MB8S
BRIDGE RECT 1P 800V 500MA 4-SOIC
onsemi
40,184
In Stock
834,000
Factory
1 : €0.57000
Cut Tape (CT)
3,000 : €0.12115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
500 mA
1 V @ 500 mA
5 µA @ 800 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
MB4S
BRIDGE RECT 1P 400V 500MA 4-SOIC
onsemi
69,851
In Stock
81,000
Factory
1 : €0.58000
Cut Tape (CT)
3,000 : €0.12390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
500 mA
1 V @ 500 mA
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
MB1S
BRIDGE RECT 1P 100V 500MA 4-SOIC
onsemi
78,824
In Stock
213,000
Factory
1 : €0.59000
Cut Tape (CT)
3,000 : €0.12605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
100 V
500 mA
1 V @ 500 mA
5 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 1KV 1A
Bourns Inc.
1,262
In Stock
1 : €0.61000
Cut Tape (CT)
5,000 : €0.13175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 175°C
-
-
Surface Mount
Chip, Concave Terminals
-
31-DF-M
BRIDGE RECT 1PHASE 400V 1A DFM
Diodes Incorporated
86,370
In Stock
1 : €0.62000
Tube
-
Tube
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MINI-DIP Pkg
BRIDGE RECT 1P 200V 800MA 4-DIP
Diodes Incorporated
25,046
In Stock
1 : €0.64000
Cut Tape (CT)
3,000 : €0.14803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
200 V
800 mA
1 V @ 400 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MiniDIP
MDB6S
BRIDGE RECT 1P 600V 1A 4MICRODIP
onsemi
49,982
In Stock
410,000
Factory
1 : €0.68000
Cut Tape (CT)
5,000 : €0.13711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1.1 V @ 1 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MicroDIP/SMD
MBS 4 SMD
BRIDGE RECT 1PHASE 60V 2A MBS
SMC Diode Solutions
23,380
In Stock
1 : €0.68000
Cut Tape (CT)
3,000 : €0.15787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
60 V
2 A
700 mV @ 2 A
100 µA @ 60 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
MB6S
BRIDGE RECT 1P 600V 500MA 4-SOIC
onsemi
160,419
In Stock
1,455,000
Factory
1 : €0.69000
Cut Tape (CT)
3,000 : €0.14780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 500 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
MBS 4 SMD
BRIDGE RECT 1PHASE 100V 2A MBS
SMC Diode Solutions
29,451
In Stock
1 : €0.70000
Cut Tape (CT)
3,000 : €0.16549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
2 A
850 mV @ 2 A
50 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
31-DF-M
BRIDGE RECT 1PHASE 1KV 1A DFM
Diodes Incorporated
8,234
In Stock
1 : €0.71000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
DF-S
BRIDGE RECT 1PHASE 1KV 1A DF-S
Diodes Incorporated
3,843
In Stock
1 : €0.73000
Cut Tape (CT)
1,500 : €0.18996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
DF10S
BRIDGE RECT 1P 1KV 1.5A 4-SDIP
onsemi
1,085
In Stock
766,500
Factory
1 : €0.87000
Cut Tape (CT)
1,500 : €0.21617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1.5 A
1.1 V @ 1.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SDIP
MB10S
BRIDGE RECT 1P 1KV 500MA 4-SOIC
onsemi
24,932
In Stock
6,000
Factory
1 : €0.90000
Cut Tape (CT)
3,000 : €0.20347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
500 mA
1 V @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
DF02S
BRIDGE RECT 1P 200V 1.5A 4-SDIP
onsemi
34,468
In Stock
1 : €0.91000
Cut Tape (CT)
1,500 : €0.22469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
200 V
1.5 A
1.1 V @ 1.5 A
10 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SDIP
DF06S
BRIDGE RECT 1P 600V 1.5A 4-SDIP
onsemi
6,429
In Stock
1 : €0.93000
Cut Tape (CT)
1,500 : €0.22987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SDIP
DF01S
BRIDGE RECT 1P 100V 1.5A 4-SDIP
onsemi
46,214
In Stock
1 : €0.95000
Cut Tape (CT)
1,500 : €0.23690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
100 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SDIP
DF04S
BRIDGE RECT 1P 400V 1.5A 4-SDIP
onsemi
40,669
In Stock
10,500
Factory
1 : €0.96000
Cut Tape (CT)
1,500 : €0.23923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SDIP
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 40V 2A
Bourns Inc.
27,069
In Stock
1 : €1.00000
Cut Tape (CT)
5,000 : €0.23557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
40 V
2 A
500 mV @ 2 A
200 µA @ 40 V
-55°C ~ 125°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
Showing
of 5,769

What is a bridge rectifier?


A bridge rectifier is a circuit that uses four diodes to steer both halves of an AC waveform so the load sees a single polarity. In other words, it turns alternating current into pulsating DC without needing a center-tapped transformer. The diodes conduct in pairs, flipping the negative half-cycle so current flow through the load always goes in the same direction. Compared with a half wave rectifier, a bridge uses both half-cycles, giving higher average DC voltage and lower ripple voltage for the same line frequency. It doesn’t eliminate losses (two diodes are always in the conduction path) but it makes better use of the input waveform and improves output quality. A capacitor placed across the load resistor acts as a filter, smoothing the pulsating output into a more usable DC supply.

Ratings and Thermal Limits
Rectifier selection starts with voltage, current, and thermal limits. The peak reverse voltage rating must exceed the maximum AC input, including transients. Current rating must cover both steady-state load and startup surge. Inrush current, especially with large filter capacitors, depends heavily on transformer impedance and capacitance, so a single datasheet number doesn’t tell the whole story. Thermally, two diodes conduct each half-cycle, so the bridge loses roughly: P ≈ 2 × V_F × I_load This is a useful first estimate, not the final answer. Forward voltage varies with temperature and current, and capacitor-input supplies create high peak currents rather than smooth DC. That means real dissipation can be worse than expected. Don’t stop at steady-state calculations - repeated heating and cooling cycles can fatigue solder joints and internal connections, especially in high-power or poorly cooled designs.

Ripple, Efficiency, and Line Effects
For a capacitor-input filter, a rough estimate of ripple voltage is: V_ripple ≈ I_load / (fC) where f is twice the AC frequency for a full wave rectifier. This assumes relatively constant load current. Real loads are often dynamic, so measured ripple is usually higher. Efficiency depends heavily on output voltage. In low-voltage supplies, the fixed diode drop becomes a large percentage of the total output, which is why designers often use Schottky diodes or synchronous rectification in those cases. A bridge feeding a capacitor also does not draw a smooth sine-wave current from the source. It pulls current in short, high peaks. That creates harmonics, degrades power factor, and can introduce noise or stress upstream components. In higher-power systems, this behavior often drives the need for additional filtering or power-factor correction.