Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,938 In Stock | 1 : €2.63000 Cut Tape (CT) 10,000 : €1.56791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
152 In Stock | 1 : €2.72000 Cut Tape (CT) 8,000 : €1.63427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2x2) | ||
9,341 In Stock | 1 : €3.02000 Cut Tape (CT) 10,000 : €1.81345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
587 In Stock | 1 : €3.62000 Cut Tape (CT) 3,600 : €2.23441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.058PSI (±0.4kPa) | 1.5V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 4-SMD | ||
6,827 In Stock | 1 : €3.89000 Cut Tape (CT) 4,000 : €2.46415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, I3C, SPI | - | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Standby Mode | - | - | - | - | - | Surface Mount | 9-LGA | 9-LGA (3.25x3.25) | ||
4,051 In Stock | 1 : €3.91000 Cut Tape (CT) 1,500 : €2.55537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.3PSI (±2.07kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,500 In Stock | 1 : €4.06000 Cut Tape (CT) 1,500 : €2.66181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
675 In Stock | 1 : €4.36000 Cut Tape (CT) 5,000 : €2.74192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.003PSI (±0.02kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -30°C ~ 105°C | - | - | Surface Mount | 10-VFLGA | 10-LLGA (2.5x2.5) | ||
2,639 In Stock | 1 : €4.73000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | - | - | Surface Mount | 6-SMD Module | - | |||
2,167 In Stock | 1 : €4.90000 Cut Tape (CT) 2,500 : €3.18962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.01PSI (0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-FCLGA | 10-CCLGA (2.7x2.7) | ||
4,949 In Stock | 1 : €5.49000 Cut Tape (CT) 1,500 : €3.65858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
2,161 In Stock | 1 : €6.00000 Cut Tape (CT) 2,000 : €4.00034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount, Wettable Flank | 24-FQFN Exposed Pad | 24-HQFN (4x4) | ||
3,593 In Stock | 1 : €6.19000 Cut Tape (CT) 2,500 : €3.99437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
770 In Stock | 1 : €6.76000 Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | - | - | Surface Mount | 6-SMD Module | - | |||
988 In Stock | 1 : €7.58000 Cut Tape (CT) 2,000 : €5.26268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
33,787 In Stock | 1 : €7.68000 Cut Tape (CT) 1,000 : €5.33754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 5.8PSI (40kPa) | Wheatstone Bridge | 0 mV ~ 3.006 mV (6V) | ±1.5% | 6V ~ 10V | - | No Port | Temperature Compensated | PC Pin | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | Through Hole | 4-SSIP Module | - | |||
16,505 In Stock | 1 : €8.52000 Cut Tape (CT) 3,600 : €5.51267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | 8-SMD | ||
596 In Stock | 1 : €9.11000 Cut Tape (CT) 3,600 : €5.90763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | - | ||
2,468 In Stock | 1 : €9.15000 Cut Tape (CT) 2,500 : €6.01939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
2,702 In Stock | 1 : €9.39000 Cut Tape (CT) 2,500 : €6.18536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead | - | ||
8,449 In Stock | 1 : €9.98000 Cut Tape (CT) 2,500 : €6.59363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 435.1PSI (3000kPa) | I2C | 24 b | ±0.022PSI (±0.15kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 725.19PSI (5000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | ||
8,698 In Stock | 1 : €10.29000 Tube | Tube | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
1,230 In Stock | 1 : €10.41000 Cut Tape (CT) 2,500 : €6.89074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount, Industrial Automation, Medical Ventilation | Absolute | 4.35PSI ~ 435.11PSI (30kPa ~ 3000kPa) | I2C, SPI | 24 b | ±3.26PSI (±22.5kPa) | 1.5V ~ 3.6V | Male - 0.10" (2.64mm) Tube | Barbless | Temperature Compensated | - | 725PSI (5000kPa) | -40°C ~ 110°C | - | - | Surface Mount | 8-SMD, No Lead | 8-SMD | ||
2,819 In Stock | 1 : €10.91000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
2,652 In Stock | 1 : €11.12000 Tube | Tube | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK |