Thermoelectric, Peltier Modules

Results: 1,522
Stocking Options
Environmental Options
Media
Exclude
1,522Results

Showing
of 1,522
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
701
In Stock
1 : €13.96000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
495
In Stock
1 : €14.38000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
12.2W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
3.8 V
500 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP30238
PELTIER MOD 20 X 3.8MM 3.0A INP
Same Sky (Formerly CUI Devices)
500
In Stock
1 : €15.28000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
15.0W @ 27°C
66°C @ 27°C
3.80mm
1
3 A
8.6 V
2.3 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
1,000
In Stock
1 : €15.44000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
1,510
In Stock
1 : €15.61000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
856
In Stock
1 : €18.13000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
1,518
In Stock
1 : €21.19000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
307
In Stock
1 : €21.94000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
Same Sky (Formerly CUI Devices)
585
In Stock
1 : €27.53000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
427
In Stock
1 : €28.56000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 10.20mm L x 6.02mm W
4.3W @ 27°C
71°C @ 27°C
1.68mm
1
1.9 A
3.5 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides Pre-Tinned)
495
In Stock
1 : €29.10000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
367
In Stock
1 : €29.82000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
408
In Stock
1 : €31.87000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
387004922
ETX8-12-F1-4040-TA-RT-W6
Tark Thermal Solutions
139
In Stock
1 : €32.74000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
83.8W @ 50°C
83.2°C @ 50°C
3.33mm
1
8.5 A
16.6 V
1.81 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
361
In Stock
1 : €32.91000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.01mm L x 30.00mm W
23.0W @ 27°C
66°C @ 27°C
3.93mm
1
2.5 A
14.7 V
4.9 Ohms
130°C
Lead Wires, Lapped, Sealed
CP85
PELTIER MOD 40X3.5MM 8.5A INPUT
Same Sky (Formerly CUI Devices)
273
In Stock
1 : €36.88000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
118.0W @ 27°C
68°C @ 27°C
3.50mm
1
8.5 A
24.1 V
2.28 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
5,706
In Stock
1 : €37.63000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 44.70mm L x 40.13mm W
54.0W @ 27°C
66°C @ 27°C
3.91mm
1
5.6 A
14.7 V
2.2 Ohms
130°C
Lead Wires, Lapped, Sealed
387004937
ETX6-19-F1-4040-TA-RT-W6
Tark Thermal Solutions
165
In Stock
1 : €38.89000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
90.8W @ 50°C
83.2°C @ 50°C
3.91mm
1
5.9 A
26 V
4.1 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
847
In Stock
1 : €42.66000
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 44.70mm L x 40.13mm W
71.0W @ 27°C
66°C @ 27°C
3.53mm
1
7.4 A
14.7 V
1.6 Ohms
130°C
Lead Wires, Lapped, Sealed
CP08-M
PELTIER, 10 X 10 X 3 MM, 0.8 A,
Same Sky (Formerly CUI Devices)
80
In Stock
1 : €43.20000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 10.00mm L x 10.00mm W
3.7W @ 27°C
68°C @ 27°C
3.00mm
1
0.8 A
8.8 V
9.85 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
387004927
ETX15-12-F2-4040-TA-RT-W6
Tark Thermal Solutions
909
In Stock
1 : €43.47000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Rectangular - 44.00mm L x 40.00mm W
142.8W @ 50°C
83.2°C @ 50°C
2.84mm
1
14.6 A
16.6 V
1.06 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
TG12-8-01LS
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
44
In Stock
1 : €51.89000
Tray
Tray
Active
TEG (Thermoelectric Generator)
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.53mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Lapped, Sealed
387005516
PCX12,19,F1,4040,TA,RT,W6
Tark Thermal Solutions
99
In Stock
1 : €53.00000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
165.7W @ 27°C
73.6°C @ 27°C
2.90mm
1
12.3 A
23.3 V
1.78 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
387005698
PCX8,152,F2,1773,TA,RT,W6
Tark Thermal Solutions
29
In Stock
1 : €54.48000
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 76.70mm L x 16.80mm W
88.8W @ 27°C
73.6°C @ 27°C
2.55mm
1
8.6 A
17.8 V
1.94 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
CP85-2
PELTIER, 40 X 40 X 7.05 MM, 8.5
Same Sky (Formerly CUI Devices)
54
In Stock
1 : €56.19000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
51.6W @ 27°C
85°C @ 27°C
7.05mm
2
8.5 A
16.1 V
1.65 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 1,522

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.