Electrical, Specialty Fuses

Results: 27,720
Stocking Options
Environmental Options
Media
Exclude
27,720Results

Showing
of 27,720
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
Grade
Qualification
461 Series
FUSE BRD MNT 500MA 600VAC/80VDC
Littelfuse Inc.
40,060
In Stock
1 : €2.35000
Cut Tape (CT)
2,500 : €0.84846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
500mA
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
461 Series
FUSE BRD MNT 1.25A 600VAC/80VDC
Littelfuse Inc.
26,579
In Stock
1 : €2.35000
Cut Tape (CT)
2,500 : €0.84846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
1.25A
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
461 Series
FUSE BRD MNT 2A 600VAC/80VDC SMD
Littelfuse Inc.
1,082
In Stock
1 : €2.35000
Cut Tape (CT)
2,500 : €0.84846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
2A
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
0308.250UR
FUSE BRD MNT 750MA 24VAC/30VDC
Littelfuse Inc.
12,500
In Stock
1 : €4.76000
Cut Tape (CT)
500 : €1.97768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
750mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
-
-
0308.250UR
FUSE BRD MNT 250MA 24VAC/30VDC
Littelfuse Inc.
12,080
In Stock
1 : €4.76000
Cut Tape (CT)
500 : €1.97768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
250mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
-
-
1,895
In Stock
1 : €4.84000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
7.5A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-3A
FUSE INDICATING 3A 125VAC/60VDC
Eaton - Bussmann Electrical Division
4,981
In Stock
1 : €4.92000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
3A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-1A
FUSE INDICATING 1A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,597
In Stock
1 : €4.92000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
1A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-2A
FUSE INDICATING 2A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,071
In Stock
1 : €4.92000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
2A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-10A
FUSE INDICATING 10A 125VAC/60VDC
Eaton - Bussmann Electrical Division
6,567
In Stock
1 : €5.16000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
10A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-5A
FUSE INDICATING 5A 125VAC/60VDC
Eaton - Bussmann Electrical Division
4,827
In Stock
1 : €5.21000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
5A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-15A
FUSE INDICATING 15A 125VAC/60VDC
Eaton - Bussmann Electrical Division
5,343
In Stock
1 : €5.46000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
15A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BLF-SERIES
FUSE CARTRIDGE 10A 250VAC 5AG
Littelfuse Inc.
415
In Stock
1 : €6.00000
Bulk
Bulk
Active
Requires Holder
Cartridge
10A
250 VAC
-
Fast Blow
Electrical, Industrial
-
-
CSA, UR
-
10kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
242 Series Axial Red
FUSE CRTRDGE 50MA 250VAC/VDC AXL
Littelfuse Inc.
5,466
In Stock
1 : €6.53000
Cut Tape (CT)
500 : €2.71056
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series Axial Blue
FUSE CRTRDGE 100MA 250VAC/DC AXL
Littelfuse Inc.
5,338
In Stock
1 : €6.53000
Cut Tape (CT)
500 : €2.71056
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
100mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
259 Series
FUSE BRD MNT 125MA 125VAC/VDC
Littelfuse Inc.
4,475
In Stock
1 : €7.11000
Bulk
Bulk
Active
Through Hole
Board Mount
125mA
125 VAC
125 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
Baseefa, UR
-55°C ~ 90°C
50A AC, 300A DC
Radial, Can, Horizontal
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
-
-
242 Series SMD Blue
FUSE CARTRIDGE 100MA 250VAC/VDC
Littelfuse Inc.
5,303
In Stock
1 : €7.34000
Cut Tape (CT)
500 : €3.04794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
100mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Red
FUSE CARTRIDGE 50MA 250VAC/VDC
Littelfuse Inc.
3,622
In Stock
1 : €7.34000
Cut Tape (CT)
500 : €3.04794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
0242.080UR
FUSE CARTRIDGE 80MA 250VAC/VDC
Littelfuse Inc.
3,166
In Stock
1 : €7.34000
Cut Tape (CT)
500 : €3.04794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
80mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
0242.160UR
FUSE CARTRIDGE 160MA 250VAC/VDC
Littelfuse Inc.
1,931
In Stock
1 : €7.34000
Cut Tape (CT)
500 : €3.04794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
160mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
157.5701.6501
FUSE STRIP 500A 48VDC BOLT MOUNT
Littelfuse Inc.
1,789
In Stock
300
Factory
1 : €8.74000
Bulk
-
Bulk
Active
Bolt Mount
Fuse Strip
500A
-
48 VDC
-
Lift Trucks
Indicating
-
cURus
-40°C ~ 125°C
3kA
Metal Strip
3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm)
-
-
157.5701.6251
FUSE STRIP 250A 48VDC BOLT MOUNT
Littelfuse Inc.
663
In Stock
1 : €8.74000
Bulk
-
Bulk
Active
Bolt Mount
Fuse Strip
250A
-
48 VDC
-
Lift Trucks
Indicating
-
cURus
-40°C ~ 125°C
1.5kA
Metal Strip
3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm)
-
-
242 Series SMD Red
FUSE CRTRDGE 40MA 250VAC/VDC
Littelfuse Inc.
15,222
In Stock
1 : €9.14000
Cut Tape (CT)
500 : €3.79182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
40mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
155.0892.6101
FUSE SQUARE 100A 58VDC RECT
Littelfuse Inc.
7,983
In Stock
100
Alternate Stock
1 : €11.31000
Bulk
100 : €3.50960
Bulk
Bulk
Bulk
Active
Bolt Mount
Square
100A
-
58 VDC
-
Electrical, Industrial
Indicating
-
cURus
-
2kA
Rectangular
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
-
-
155.0892.xxxx
FUSE SQUARE 50A 58VDC RECT
Littelfuse Inc.
949
In Stock
1 : €11.31000
Bulk
Bulk
Active
Bolt Mount
Square
50A
-
58 VDC
-
Electrical, Industrial
Indicating
-
cURus
-
2kA
Rectangular
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
-
-
Showing
of 27,720

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.