Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,071 In Stock | 1 : €0.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
14,216 In Stock | 1 : €0.93000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
2,650 In Stock | 1 : €0.93000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
2,425 In Stock | 1 : €0.97000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 19.70mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
1,886 In Stock | 1 : €1.08000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | - | - | CSA, UL, VDE | |||
9,231 In Stock | 1 : €1.11000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.60mm x 25.30mm | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | - | - | CCC, CSA, NEMKO, TUV, UL | |||
4,385 In Stock | 1 : €1.11000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 25.00mm | - | - | - | CCC, CSA, TUV, UL | |||
15,933 In Stock | 1 : €1.19000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | - | - | CSA, UL, VDE | |||
10,822 In Stock | 1 : €1.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
2,126 In Stock | 1 : €1.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.50mm x 20.00mm | 0.079" (2.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
4,120 In Stock 9,000 Factory | 1 : €1.35000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 31.10mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
2,493 In Stock | 1 : €1.35000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
896 In Stock | 1 : €1.35000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE | |||
84,353 In Stock | 1 : €1.42000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Variable Size | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
27,715 In Stock | 1 : €1.75000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Light Pipe | - | Rectangular - 32.50mm x 24.80mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
6,326 In Stock | 1 : €1.79000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 24.80mm | - | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
4,424 In Stock 21,700 Factory | 1 : €1.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Variable Size | - | UL94 V-0 | - | CCC, CSA, TUV, UL | |||
1,112 In Stock | 1 : €2.11000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 20.40mm x 11.60mm | - | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
34,278 In Stock | 1 : €2.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.30mm x 22.50mm | 0.118" (3.00mm) | UL94 V-0 | IP40 | CCC, cURus, ENEC | |||
1,599 In Stock | 1 : €2.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.30mm x 22.50mm | 0.118" (3.00mm) | UL94 V-0 | IP40 | CCC, cURus, ENEC | |||
22,222 In Stock 50,500 Factory | 1 : €2.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder, Dual | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
8,008 In Stock 7,000 Factory | 1 : €2.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Dual | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
5,056 In Stock | 1 : €2.74000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
2,775 In Stock | 1 : €2.84000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 32.60mm x 24.50mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
3,348 In Stock | 1 : €2.92000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.079" (2.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC |