
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.77000 | €26.77 |
| 50 | €25.47920 | €1,273.96 |
| 150 | €24.09720 | €3,614.58 |
| 1,000 | €22.80168 | €22,801.68 |
| Unit Price without VAT: | €26.77000 |
|---|---|
| Unit Price with VAT: | €32.92710 |

